Nuevos Acondicionamiento de señales

Bourns LTCC Baluns provide compact RF signal conversion for wireless communication and positioning front-end designs. These low-temperature co-fired ceramic devices integrate passive elements into a monolithic structure and support balanced-to-unbalanced signal conversion with impedance transformation. The included FBN1606N360D6, FBN2009N090D6, FBN2009N185D6, and FBN2009N230D6 devices address IoT/LTE, LTE, GPS, and 5G applications. Bourns LTCC Baluns support 50Ω unbalanced port impedance and 3W maximum power capacity. The baluns feature 100Ω balanced port impedance across higher-frequency ranges, except for the FBN2009N090D6, which offers 50Ω balanced port impedance for 800MHz to 1000MHz operation.
-
Bourns LTCC BalunsProvides compact RF signal conversion for wireless communication and positioning front-end designs.6/8/2026 -
Dielectric Laboratories / Knowles Diplexor de montaje en superficie ADP12,054Designed to cover Satcom bands centered at 11.75GHz and 19.25GHz4/8/2026 -
Dielectric Laboratories / Knowles Filtro de paso de banda de montaje en superficie B117NB5SCompact, shielded construction RF and microwave designs operating at the SATCOM range of 11.725GHz.4/8/2026 -
Dielectric Laboratories / Knowles Filtro de paso de banda de montaje en superficie B140MB4SCompact, shielded construction RF and microwave designs operating at the SATCOM range of 14.0GHz.4/8/2026 -
Dielectric Laboratories / Knowles Diplexor de montaje en superficie ADP12,055Designed to cover Satcom bands centered at 11.75GHz and 14.1GHz.4/8/2026 -
Bourns FBD1608N080D6 Balanced LTCC Band Pass FiltersCombines balun functionality, impedance matching, and filtering in one device.30/7/2026 -
Bourns FLP Low Pass LTCC FiltersDC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C.30/7/2026 -
Bourns FDP2009N122157H4 LTCC DiplexerProvides efficient signal separation and combining capabilities for RF front-end applications.23/7/2026 -
CTS Electronic Components MCB RF Bandpass FiltersHigh-power-density bandpass filters for Ku to Ka band radar and satcom applications.13/7/2026 -
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.22/6/2026 -
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.9/6/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/5/2026 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.15/5/2026 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.8/5/2026 -
Qorvo QPQ3550 High-Performance BAW Bandpass FilterOperates across the 3.55GHz to 3.70GHz range, targeting 3GPP Band 48 and the CBRS spectrum.9/3/2026 -
Qorvo QPB1033 S-Band Switched Filter Bank ModuleIncorporates two switches, positioned on either side of six filters, along with a bypass path.9/3/2026 -
Taoglas MHC125A Multiband GNSS Mini-Hybrid CouplerUltra-low 0.6mm profile and SMD package provide easy integration into multi-feed GNSS applications.20/2/2026 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.13/2/2026 -
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.3/2/2026 -
Vishay WLKN-000 2-Way Wilkinson Power Divider / CombinerHigh-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz.9/1/2026 -
Calian TW16xB 1-4 Port Smart Power GNSS Signal SplittersProfessional-grade full GNSS band signal splitters that connect one antenna to up to four receivers.9/1/2026 -
Renaissance High Band Power Filter DiplexersHigh-performance components built to accurately separate signals within specific frequency ranges.12/12/2025 -
Renaissance Drop-In Isolators5.2GHz to 18.5GHz frequency, a 1W to 50W power range, and a temperature tolerance of up to +90°C.18/11/2025 -
Mini-Circuits TCD Surface-Mount Bidirectional Couplers10dB or 20dB nominal coupling, 0.2dB or 2dB mainline loss, and up to 2W power handling capability.7/11/2025 -
Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop FilterOffer a good insertion loss and high rejection and consists of high-Q capacitors and inductors.6/11/2025 -