Nuevos Resistores de detección de corriente

Bourns CFG-A Wide Terminal Current Sense Resistors are automotive-grade resistors for precise current sensing and robust performance in demanding applications. The Bourns CFG-A series is available in compact 0508 and 0612 footprints and features power ratings up to 2W and resistance values from 1mΩ to 40mΩ. These resistors are ideal for space-constrained applications requiring high electrical and mechanical stability and support an operating temperature range of -55°C to +155°C.
-
Bourns CFG-A Wide Terminal Current Sense ResistorsAutomotive-grade resistors for precise current sensing and robust performance.30/7/2026 -
ROHM Semiconductor GMR100 Chip Shunt ResistorsDelivers 5W and 7W rated power in a compact 6.4mm x 3.2mm (2512 size) package.7/7/2026 -
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.13/1/2026 -
Bourns CRN Low Ohmic Metal Film ResistorsBased on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.1/12/2025 -
TE Connectivity Resistencias shunt SMD de detección de corriente de bajo ohmiaje SVSQHigh-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.28/10/2025 -
Bourns CSS4C-1216 Current Sense Resistors4-terminal current sense resistors for precision current measurement and high-performance designs.20/10/2025 -
Ohmite RVK 4-Terminal Metal Alloy Current Sense ResistorsOffers low resistance of 0.5mΩ to 6mΩ and a low TCR of ≤+50ppm/°C.25/8/2025 -
Vishay WSKP0612 Power Metal Strip® ResistorsUse a proprietary processing technique to produce low resistance values and are AEC-Q200 qualified.28/7/2025 -
Stackpole Electronics CSSU High Power Metal Alloy Current Sense ResistorAEC-Q200 compliant and offers a 5W maximum power rating in a 2512 size chip.18/4/2025 -
Bourns MSR Riedon™ Current Sense ResistorsFeature 0.005Ω to 0.10Ω resistance range and 1W, 3W, or 5W power ratings.7/1/2025 -
Vishay Resistores Power Metal Strip® WSLF322212W maximum power rating, ±1% tolerance rating, and a -65°C to +175°C operating temperature range.31/12/2024 -
TT Electronics Resistores de potencia de baja resistencia LRMAP1216Cuentan con resistores de derivación SMT de alta potencia, baja inductancia y bajo valor.4/11/2024 -
TT Electronics Resistores Kelvin de aleación metálica de baja resistencia LRMAKLow-value SMT shunt resistors in flat chip format with 4 terminals.4/11/2024 -
Cyntec Total Solution for AI Server and SwitchFeature advanced products, such as high-power-density chokes, power modules, busbars, and E-fuses.24/9/2024 -
Cyntec Solution for Smartphones & WearablesFeatures miniaturized and highly integrated components with high power efficiency.24/9/2024 -
Cyntec Solution for OBCs & DC-DC ConvertersChokes and current sensing resistors that enhance power efficiency in E-mobility applications.24/9/2024 -
Cyntec Product Portfolio for BMSFeatures chokes and current sensing resistors designed to enhance BMS applications.24/9/2024 -
Susumu Resistores de detección de corriente MSRBasados en una aleación resistiva de precisión, lo que garantiza confiabilidad en aplicaciones automotrices y eléctricas.10/9/2024 -
Vishay Resistores de banda metálica de potencia WSLF1206Cuentan con una técnica de procesamiento patentada que produce bajos valores de resistencia de 0.3 mΩ a 3 mΩ.20/8/2024 -
Vishay Resistores de detección de corriente WSBRFeature <5nH low inductance, low thermal EMF (low as <1.25μV/°C), and are AEC-Q200 qualified.11/6/2024 -
Stackpole Electronics Kelvin Termination Metal Alloy ResistorsFeatures four terminals, ideal for applications requiring high efficiency.11/1/2024 -
Vishay WFK Metal Foil Current Sense ResistorsEmploy a 4-terminal design and feature 1mΩ to 10mΩ ultra-low sensing resistance range.11/1/2024 -
Bourns CSI Current Sense ResistorsFeatures an EB welded metal strip, low resistance, low TCR, and excellent long-term stability.4/1/2024 -
Littelfuse L4CL 4-Terminal Surface-Mount ResistorsSmall size with a 10mΩ to 100mΩ resistance range, up to 1W power rating, and tolerance down to 0.3%.10/11/2023 -
Littelfuse WPC-A 2-Terminal Surface-Mount ResistorsFeatures a 3W power rating, ±1% tolerance, and 4mΩ to 8mΩ resistance range.10/11/2023 -