Nuevos Convertidores CD/CD

TDK FS3305 µPOL™ Buck Regulator is an easy-to-use, fully integrated, and highly efficient micro-Point-Of-Load (µPOL™) voltage regulator. This buck regulator features an on-chip Pulse-Width Modulation (PWM) controller and integrated MOSFETs, incorporates an inductor, resulting in an extremely compact and accurate regulator. The FS3305 regulator operates over a 2.75V to 5.5V input voltage range and a 0.4V to 3.3V adjustable output voltage range with ±0.5% initial accuracy. This regulator built-in protection features include soft-start protection, over-voltage protection, thermally compensated overcurrent protection with hiccup mode, and thermal shutdown with auto-recovery. The FS3305 regulator is ideal for optical networking systems, FPGAs, ASICs, SoCs, storage requirements, industrial applications, LDO replacement at high efficiency, drones, robotics, IoT, and portable devices.
-
TDK Regulador reductor μPOL™ FS3305Easy-to-use, fully integrated, and highly efficient micro-Point-Of-Load (µPOL™) voltage regulator.2/6/2026 -
CUI Inc DDP1-D DC-DC ConvertersOffers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.22/5/2026 -
MEAN WELL 1"x 1" 8:1 Ultra-Wide Input DC-DC ConvertersOffer four power ratings, such as 10W, 15W, 20W, and 30, and are available in a 1"x 1" package.21/5/2026 -
MEAN WELL 2"x1" 8:1 Ultra-Wide Input DC/DC ConvertersOffer 5 power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package.21/5/2026 -
Cincon CHM150 Input Medical Isolated DC-DC ConvertersOffer 150W output power at single output voltages of 12VDC, 15VDC, and 24VDC.19/5/2026 -
MEAN WELL CAR01 1W SMD DC/DC ConverterAn isolated and unregulated module with an SMD package and AEC-Q compliance.15/5/2026 -
CUI Inc PTM1-S 1W Medical DC-DC Converters1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range.14/5/2026 -
TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters with PHEPTPHEPT technology improves efficiency, reduces thermal stress, and extends battery runtime.4/5/2026 -
TRACO Power TMR 8WI 8W DC/DC ConvertersFeatures a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC.30/3/2026 -
CUI Inc DQD50 DC-DC Converters1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.24/3/2026 -
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.6/3/2026 -
OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters150W or 250W, ultra-wide 5VDC-59VDC input, and programmable, precisely regulated 2VDC-30VDC output.26/2/2026 -
Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.26/2/2026 -
CUI Inc DQM1-S DC-DC Converters1W isolated converters featuring 3000VDC isolation voltage for enhanced safety and noise immunity.17/2/2026 -
RECOM Power RPMVH-0.5 Power ModulesAccepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.17/2/2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.17/2/2026 -
TDK Regulador µPOL apilable de 25 A FS1525Easy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.9/2/2026 -
TRACO Power TMR 10WI DC/DC ConvertersUltra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.5/2/2026 -
Cincon CQM60W 60W Medical Isolated DC-DC ConvertersOffers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.12/1/2026 -
CUI Inc P78B-1000R 1A Non-Isolated DC-DC ConvertersDelivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.9/1/2026 -
CUI Inc P78W-500 DC-DC ConvertersCompact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.5/1/2026 -
TDK Regulador reductor µPOL™ FS3303Easy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.26/12/2025 -
CUI Inc DEP2-M DC/DC ConvertersOffers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.4/12/2025 -
CUI Inc DDP2-M DC/DC ConvertersOffers 1500VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.4/12/2025 -
CUI Inc PXO78C-500-M Non-Isolated Switching RegulatorsFeature 0.5A current output in an ultra-thin, open-frame SMD package with ≤3.5mm thickness.27/11/2025 -