Nuevos Circuitos integrados de administración de energía

Diodes Incorporated AP61406Q I2C Buck Converters offer a 2.3V to 5.5V input voltage range and are selectable up to 4A. The synchronous buck converter fully integrates a 75mΩ high-side power MOSFET and a 33mΩ low-side power MOSFET to supply high-efficiency step-down DC/DC conversion. The Diodes Inc AP61406Q is easy to use, minimizing external component count through its constant-on-time (COT) control, which achieves fast transient responses, eases loop stabilization, and reduces output voltage ripple.
-
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.4/2/2026 -
Texas Instruments Supervisores TPS37100/TPS37100-Q1Supplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2/2/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2/2/2026 -
Texas Instruments Controladores de puertas de medio puente UCC2773x/-Q1Provides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29/1/2026 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.29/1/2026 -
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver ICDrives six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz.29/1/2026 -
Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver ICAn advanced gate driver with SPI interface dedicated to control up to four N-channel MOSFETs.29/1/2026 -
Advanced Energy AIF13WAC 600W AC/DC ConvertersOffers high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor.29/1/2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.28/1/2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.28/1/2026 -
Texas Instruments TLA431/TLA432 All-Capacitor ReferencesThree-terminal adjustable shunt regulators that are stable with all capacitor loads.27/1/2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22/1/2026 -
Allegro MicroSystems AHV85003/AHV85043 Isolated SiC GateDriver Chip SetThe chipset is optimized for driving discrete SiC FETs in various automotive applications.15/1/2026 -
Texas Instruments Controlador quad de medio puente DRV8844AA four-channel, individually controllable device for a wide range of applications.12/1/2026 -
Texas Instruments Monitor de batería 16S automotriz bq79716b-Q1Provides high-accuracy cell voltage measurements for up to 16S battery modules in xEV applications.12/1/2026 -
Texas Instruments Convertidor sincrónico tipo buck LM5168EOffers an extended temperature range of up to +150°C and regulates over a wide input voltage range.12/1/2026 -
Nisshinbo NB7400GH 2-/4-Serial Cell Battery Protection ICDesigned for 2-cell or 4-cell lithium-ion and lithium-polymer battery packs.8/1/2026 -
Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers4V to 80V voltage, 100% duty cycle capable, dual-channel, synchronous buck DC/DC controllers.8/1/2026 -
Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC1-cell Li-ion/Li-polymer rechargeable battery protection IC for external high-side FETs.5/1/2026 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.5/1/2026 -
Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost ConverterA bi-directional boost converter/buck charger with a battery state-of-health detection function.24/12/2025 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.24/12/2025 -
Infineon Technologies CoolGaN™ Drive HB 600V G5 SwitchesIntegrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches.23/12/2025 -
Vishay VODA1275B4T HV Photovoltaic MOSFET DriverHigh-voltage photovoltaic MOSFET driver is an automotive-qualified optically isolated MOSFET driver.23/12/2025 -
Analog Devices Inc. MAX17617 Power LimitersOffer protection boundaries for systems against input voltage faults and output overcurrent faults.23/12/2025 -