Nuevos Transformadores

TDK E13 EM Power Transformers are designed for automotive 500V battery systems, enabling reliable isolation in traction inverters and compact DC-DC converters. This series meets strict creepage and clearance requirements, supporting safe and efficient power conversion in xEV platforms where dependable insulation and a space-efficient design are critical. E13 EM transformers feature a compact, SMD design, typical operating frequencies between 100kHz and 400kHz, and either flyback or push-pull topologies. Specifications include a MnZn ferrite core, 18.6mm x 14.6mm dimensions, a height of up to 12mm, 1.8µH to 240µH inductance values, and up to 9A saturation currents. A key feature of these transformers is the advanced insulation system, as well as compliance with IEC 60664-1 and IEC 61558-2-16 standards. TDK E13 EM Power Transformers are AEC-Q200 compliant and have an extended operating temperature range of -40°C to +150°C.
-
Bourns SM91572AL BMS TransformerAEC-Q200-compliant, automotive, and single-channel functional insulation BMS signal transformer.20/7/2026 -
TDK E13 EM Power TransformersFor auto 500V battery systems, enabling reliable isolation in traction inverters & DC-DC converters.2/7/2026 -
Bourns HVMA Flyback & Gate Driver TransformersAEC-Q200-compliant, automotive-grade devices designed for switching frequencies up to 400kHz.22/6/2026 -
Bourns HVMA03F45A-ST8S Gate Driver TransformersAutomotive-grade, AEC-Q200-compliant devices with an 8mm creepage distance and 850V working voltage.22/6/2026 -
Bourns Transformadores planares de potencia para controlador de compuerta SM9127Features a planar structure, providing high isolation, high efficiency, and good EMI performance.5/5/2026 -
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).30/4/2026 -
Triad Magnetics HS-56-TH Audio TransformerProvides versatile impedance matching for both input and output stages.28/4/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/4/2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27/3/2026 -
Vishay IFBT Surface-Mount PoE Flyback TransformersFeatures a surface-mount transformer design for PoE applications.26/3/2026 -
Würth Elektronik WE-SPE Signal Transformers for SPE & PoDLDesigned for use in Single Pair Ethernet (SPE) and SPE with Power over Data Lines (SPE+PoDL).9/3/2026 -
Bourns HCTSM151207FAL High Clearance/Creepage TransformerProvides reinforced insulation with a working voltage up to 1500V.2/3/2026 -
Bourns HCTSM110102HAL High Clearance/Creepage TransformerReinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+.26/2/2026 -
Bourns HCTSM110304HAL High Clearance/Creepage TransformerAEC-Q200-compliant and automove-grade push-pull isolation transformers.26/2/2026 -
TDK Transformador Pulse AMT45SDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16/2/2026 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28/10/2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22/10/2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.29/9/2025 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.8/9/2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.3/9/2025 -
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors0.23mH to 5mH inductance range, various turns ratios, impedance matching, and AEC-Q200 compliant.1/9/2025 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.17/6/2025 -
Bourns Transformadores de señal BMS SM91803AL-E AEC-Q200Automotive-grade battery management system signal transformers for next-generation applications.14/4/2025 -
TDK Transformadores de control de puertas IGBT EP9Feature a 2pF low coupling capacity and are suitable for isolated DC-DC converters.7/3/2025 -
Pulse Electronics IATF PMS9494 Current Sense TransformersSupports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.7/3/2025 -