Nuevos Enchufes y adaptadores

Chip Quik DFN-6 to DIP-6/10 SMT Adapters are built on FR-4 material and include surface-mount male vertical headers, wire wrap, or machine pins. These adapters are designed with a top-side footprint for surface-mount components, while the bottom side includes pads for two single-row surface-mount vertical headers. The SMT adapters offer a UL 94V-0 flammability rating and comply with IPC-A-610 Class II standards. These adapters operate from -40°C to +130°C temperature range and withstand a maximum reflow temperature of +260°C. The SMT adapters are lead-free and are RoHS compliant. These adapters feature a PCB size of 25.4mm x 7.62mm x 1.6mm (IPC0272) and 25.4mm x 12.7mm x 1.6mm (IPC0273).
-
Chip Quik DFN-6 to DIP-6/10 SMT AdaptersConstructed using FR-4 material and offer a UL 94V-0 flammability rating.3/8/2026 -
Chip Quik Extra-Narrow SMT-to-DIP AdaptersDesigned to replace obsolete DIP ICs with newer surface-mount components.29/7/2026 -
NXP Semiconductors KITPF09FRDMPGM Programming BoardDevelopment socket board featuring the PF09 9-channel power management IC (PMIC).10/4/2026 -
Grinn AstraADA-1680 Core Module AdapterIntegrates the AstraSOM‑1680 with the Synaptics Astra Machina Foundation Series demo board.7/4/2026 -
Renesas Electronics ForgeFPGA™ Socket Card Development KitsImplements a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board.19/1/2026 -
Trenz Electronic CR00240-01-A CRUVI HDMI AdapterIncludes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP.13/11/2025 -
FRAMOS FPA-4.A/AGX-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NVIDIA Jetson AGX family.30/1/2025 -
FRAMOS FPA-A/P22-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NVIDIA Jetson Orin Nano/NX Devices and Raspberry Pi 5.30/1/2025 -
FRAMOS FPA-A/NDK-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NXP i.MX8M Plus Developer Kit.30/1/2025 -
FRAMOS FSM:FSA Embedded Image Sensor EcosystemEvaluation and customization with dual-board sensor modules.29/1/2025 -
FRAMOS FPA-A/P24-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the Toradex Verdin, Mallow, and Dahlia carrier boards.28/1/2025 -
Renesas Electronics GreenPAK™ SLG4752x Mixed-Signal MatrixDesigned for efficient mixed-signal functions in various applications.21/10/2024 -
Microchip Technology EV88N31A Adapter BoardDesigned to evaluate the AVR16EB32-CNANO MPPB-Adapter.23/7/2024 -
Chip Quik Socket to DIP AdaptersAvailable in MSOP to DIP, QFN to DIP, and SOIC to DIP configurations.31/5/2024 -
Chip Quik DIP600 SOIC AdaptersFeature-wide and narrow-bodied adapters are available in 8 to 28 Dual In-Line Package (DIP) range.14/5/2024 -
Microchip Technology AC69T88A 5" LVDS WVGA LCD Display Module KitEnhances MPU Curiosity boards with a capacitive touch sensor.5/11/2023 -
ProGrAnalog X-Pod for Xilinx Power Test AdaptorForm Factor Equivalent Device (FFED) for testing AMD Xilinx Versal ACAP VC1902-VSVA2197 FPGAs.9/10/2023 -
ProGrAnalog FFED-VC1902-VSVA2197 AMD Xilinx Power Test AdaptorOffers rapid testing to validate power delivery solutions.9/10/2023 -
ProGrAnalog LSP-Kit-OracADJ-X Kit for XilinxPowered through a 24V barrel jack and connected via a Mini-B USB.5/10/2023 -
Chip Quik Dual Row AdaptersInclude DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters.16/8/2023 -
ProGrAnalog Adaptadores de prueba de potencia XilinxDiseñado con una GUI que admite parcelas transitorias, de tren de pulso, impedancia y 3D.20/3/2023 -
TE Connectivity Enchufes LGA 4677Diseñados con una alta demanda de ancho de banda con admisión de 8 canales PCIe Generation 5 (Gen 5) y DDR5 disponible.10/1/2023 -
Renesas Electronics SLG47115V-SKT Socket BoardEnables users to configure the SLG47115V HVPAK™ device using the SLG4DVKADV Development Board.15/9/2022