Nuevos WiFi / Herramientas de desarrollo 802.11

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.
-
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.5/5/2026 -
Nordic Semiconductor nRF7002 Expansion Board IIPlug-in board designed to add advanced Wi-Fi® 6 connectivity to Nordic nRF54 Development Kits.16/4/2026 -
Quectel FGH200M Wi-Fi® HaLow ModuleLong-range, low-power Wi-Fi® HaLow module that complies with the IEEE 802.11ah standard.1/1/2026 -
Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation KitsWi-Fi® HaLow® access point/station/router evaluation kits based on the Raspberry Pi 4B.19/9/2025 -
Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation KitFully integrated Wi-Fi HaLow development platform designed for a wide range of IoT applications.19/9/2025 -
Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation KitUSB 2.0 network adapter reference design based on the MM8108 SoC, a Wi-Fi antenna, and a router.19/9/2025 -
M5Stack CoreS3-Lite Development KitProgrammable IoT controller packed with rich peripherals and ideal for smart-home systems.16/9/2025 -
Microchip Technology WILCS02 M.2 Wi-Fi® Module CardM.2 interface board that supports the IEEE 802.11b/g/n standard.14/7/2025 -
Silex Technology AP-100AH & BR-100AH Outdoor KitsInclude everything needed to turn the AP-100AH and BR-100AH access points into an outdoor unit.9/7/2025 -
Silex Technology IM-100B-RB Bare-Board USB DongleUses Type-A USB connection to provide a rapid development solution for medical device manufacturers.11/6/2025 -
Microchip Technology EV68D28A Development ToolWFI32E04 HPC board that evaluates the performance of the PIC32MZ-W1 and WFI32 Wi-Fi MCU family.25/3/2025 -
Morse Micro MM6108-EKH05 Evaluation KitFully integrated Wi-Fi HaLow development platform for various Internet of Things (IoT) applications.24/12/2024 -
Silicognition wESP32-Prog-C Programming ModuleBased on Silicon Labs CP2102N for cross-platform compatibility and designed for wESP32 programming.26/11/2024 -
Microchip Technology WILCS02 Wi-Fi® Link Controller SD BoardSecure Digital (SD) card interface board that supports the 2.4GHz IEEE® 802.11 b/g/n standard.22/11/2024 -
Microchip Technology RNWF02 Add On BoardEvaluate and demonstrate the features and functionalities of the RNWF02PC Low-Power Wi-Fi® module.15/11/2024 -
Microchip Technology WINCS02 Add On BoardEvaluate/demonstrate the features/functionalities of the low-power Wi-Fi® WINCS02PC Module.15/11/2024 -
Mikroe WIZFI360 ClickCompact Wi-Fi add-on board designed for reliable connectivity in industrial applications.8/11/2024 -
Microchip Technology PIC32 WFI32 2.0 Curiosity BoardEvaluates the PIC32MZ2051W104132 System-on-Chip (SoC) and WFI32E03 Wi-Fi® module.13/9/2024 -
Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A)Compact size and low power consumption for prototyping battery-powered (IoT) applications.13/9/2024 -
Mikroe Click LR 10 MIKROE-5986Placa complementaria compacta diseñada para aplicaciones de IoT que requieren bajo consumo de energía.19/8/2024 -
Advantech WLNNA Series Evaluation KitPlatform for evaluating, testing, and developing Airborne Enterprise Device Server Modules.14/5/2024 -
Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development PlatformLinux-based and offers quick, secure wireless connectivity.14/2/2024 -
iVativ EVIA USB Development KitKit is configured to evaluate hosted Wi-Fi connectivity utilizing the EVIA M.2 USB PCIe module.1/1/2024 -
iVativ EVIA SDIO Module Micro SD Evaluation KitConfigured to evaluate the operation of the EVIA SDIO module, using Wi-Fi & BLUETOOTH communication.1/1/2024 -
Morse Micro MM6108-EKH08-05US-02 Evaluation KitA fully integrated Wi-Fi® HaLow® development platform implementing an STMicro STM32 NUCLEO-U575ZI-Q.1/12/2023 -