Nuevos Herramientas de desarrollo del sensor magnético

iC-Haus iC-MU Evaluation Kits are designed to evaluate the iC-MU magnetic off-axis position encoders. These encoders are integrated with Hall sensors for two-track scanning and can log an absolute position within one mechanical revolution. By scanning two separate channels, i.e., the master and Nonius track, the device can log an absolute position within one mechanical revolution. The iC-MU encoders are available in DFN16-5x5 (iC-MU128 and iC-MU150) and QFN48-7x7 (iC-MU200) packages. Typical applications include rotative absolute encoders, linear absolute scales, motor feedback encoders, BLDC motor commutation, hollow shaft encoders, and multi-axis measurement systems.
-
iC-Haus iC-MU Evaluation KitsDesigned to evaluate the iC-MU magnetic off-axis position encoders.22/7/2026 -
Mikroe GeoMagnetic 2 ClickFeatures the Bosch Sensortec BMM350 16-bit 3-axis magnetometer for geomagnetic field sensing.2/6/2026 -
iC-Haus iC-TW39 EVAL TW39_1M Evaluation BoardDesigned for evaluating, testing, and measuring the iC-TW39 sensor.22/4/2026 -
Melexis EVB90382LGO-BAA-602 Development BoardSupplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller.23/12/2025 -
Mikroe 3D Hall 15 ClickBoard developed for precise 3D magnetic field measurement and angle calculation via A31301 sensor.8/7/2025 -
Infineon Technologies TLE4999X Program-KitHardware setup includes a PGSISI-3 interface box and an evaluation board with a satellite board.3/6/2025 -
Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation KitWorks with the TBMV300-Q-LT I2C or SPI test boards and the MagVector™ evaluation app software.13/5/2025 -
Monolithic Power Systems (MPS) TBMV300 Development BoardsDesigned to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector evaluation app software.12/5/2025 -
Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic AccessoryDeveloped for magnetic sensing evaluation modules such as the TMAG5170UEVM Hall-Effect sensor EVM.17/4/2025 -
Texas Instruments HEADON-MAG-ACC Magnetic Sensing AttachmentMagnetic sensing attachment interfaces with the TI-SCB and other sensor evaluation boards.4/4/2025 -
Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push AttachmentConnects to magnetic position sensors compatible with the TI-SCB sensor control board.20/2/2025 -
Infineon Technologies TLE493D-P3XX-MS2GO 3D 2Go Evaluation KitDesigned for 3D magnetic field sensing with 3D magnetic Hall sensors with I2C and SPI interfaces.22/1/2025 -
Infineon Technologies XENSIV™ Spindle2GoUsed in applications such as valve control, smart heating thermostats, and door locks.22/1/2025 -
Infineon Technologies DRILL TRIGGER V2 Multifunctional Control TriggerEnables linear movements and direction selection, similar to the HMI interface on power tools.24/12/2024 -
Texas Instruments TMAG5x33EVM Switch Evaluation Modules (EVMs)It provides an easy-to-use platform for evaluating or prototyping the TMAG5x33 Hall-effect switches.29/10/2024 -
Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)Enables users to assess the performance of the TMAG5253 low-power, linear Hall-effect sensor.29/10/2024 -
Mikroe MIKROE-6242 3D Hall 14 ClickCompact, high-precision position sensing add-on board.24/9/2024 -
Mikroe MIKROE-6099 Compass 8 ClickCompact add-on board designed for precise compass applications.29/8/2024 -
Monolithic Power Systems (MPS) Placa de prueba TBMA600Compatible con el kit de comunicación EVKT-MagAlpha-MagDiff y la aplicación MagAlpha Evaluation.21/8/2024 -
Texas Instruments SLIDEBY-MAG-ACC Magnetic Sensing Evaluation ModuleA magnetic slide-by attachment connects to magnetic position sensors compatible with the TI-SCB.4/7/2024 -
Allegro MicroSystems Placas de evaluación de sensores de corrientePermite una evaluación rápida de los sensores de corriente Allegro sin necesidad de una placa de circuito personalizada.26/3/2024 -
Monolithic Power Systems (MPS) EVKT-MagAlpha-MagDiff Communication KitDesigned for MagAlpha and MagDiff magnetic position sensor family that offers a seamless connection.19/3/2024 -
Azoteq IQS7221E ProxFusion® Sensor ICFusion device with on-axis orientation designed for rotation and angle sensing applications.19/2/2024 -
Texas Instruments TMAG3001EVM Evaluation ModuleOffers an easy-to-use platform to demonstrate the TMAG3001 linear 3D sensor.8/2/2024 -
Monolithic Power Systems (MPS) TBMA735 Long Evaluation BoardDesigned for the MA735 MagAlpha magnetic position sensor.21/12/2023 -