Nuevos Amplificadores de audio

Diodes Inc. PAMS5826 Digital Input Class-D Audio Amplifier is a fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs. The application circuit requires a few passive components to operate with a 4.5V to 26.4V PVDD supply and either a 3.3V or 1.8V DVDD supply. The amplifier drives 2×40W output power into BTL 6Ω and 1×80W into PBTL 3Ω at 1% THD+N.
-
Diodes Incorporated PAMS5826 Digital Input Class-D Audio AmplifierA fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs.14/11/2025 -
Analog Devices Inc. MAX98366 15V Plug-and-Play Class-D AmplifiersDelivers Class-AB audio quality with the efficiency of Class-D technology.3/11/2025 -
Texas Instruments TAS5802 2×22W Class-D Audio AmplifierOperates with various control methods, power supply configurations, and audio I/O arrangements.30/9/2025 -
Analog Devices Inc. MAX98415A/MAX98425A Stereo Class-D AmplifiersHigh-efficiency, stereo Class-D speaker amplifier with industry-leading quiescent power features.3/9/2025 -
Texas Instruments TAS5830 65W Stereo Class-D AmplifierA closed-loop Class-D amplifier with an integrated audio processor and up to 192kHz audio support.28/8/2025 -
Texas Instruments TAS6754-Q1 Class-D Audio AmplifierClass-D audio amplifier that implements 1L Modulation, only requiring one inductor per BTL channel.23/5/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/3/2025 -
Texas Instruments TAS6511-Q1 Digital-Input Class-D Audio AmplifierIt supports 2MHz switching frequency, enabling a cost- and size-optimized audio amplifier design.11/3/2025 -
Texas Instruments TAS5815 Stereo Class-D Audio AmplifierA high-efficiency digital input Class-D audio amplifier with an integrated audio processor.11/3/2025 -
STMicroelectronics HFDAx0D Class-D Automotive Audio AmplifiersHigh-performance 4-channel Class-D amplifiers designed for modern infotainment and cockpit systems.1/1/2025 -
Texas Instruments TAS6684-Q1 Digital-Input Class-D Audio AmplifierThis device delivers maximum output power and high-fidelity audio in high and low-impedance loads.13/12/2024 -
Nisshinbo NA1150 Audio Switching AmplifierDrives a loudspeaker with a pulse width modulated audio signal from the microcomputer.5/11/2024 -
Analog Devices Inc. MAX98380 Digital Input Class-D AmplifierUses a triple charge pump-based boost converter supplying up to 4.85W at 1% THD+N into an 8Ω load.4/11/2024 -
Texas Instruments TAS2574 Digital-Input Class-D Audio AmplifierThe device includes an integrated Boost for higher power delivery in battery-operated systems.20/9/2024 -
Diodes Incorporated PAM8019E 4W Stereo Class-D Audio AmplifiersDesigned for driving bridged-tied speakers.18/9/2024 -
STMicroelectronics HFA80A Class-D BTL Audio AmplifierAudio amplifier with advanced diagnostics, high PWM switching frequency, and high-resolution audio.2/9/2024 -
Monolithic Power Systems (MPS) MPQ7795 Audio AmplifiersAEC-Q100 qualified, 2.2MHz, low-EMI, 24.5W, mono BTL Class-D audio amplifier with I2C diagnostics.26/3/2024 -
Monolithic Power Systems (MPS) AX5689 Digital-Input Class-D Audio ControllersOffer 4-channel bridge-tied load (BTL) or 2-channel parallel bridge-tied load (PBTL) configurations.2/2/2024 -
Monolithic Power Systems (MPS) AX5688 Digital-Input Class-D Audio ControllersOffers 2-channel BTL or 1-channel PBTL operation with digital inputs and low-latency ADCs.2/2/2024 -
Texas Instruments TAS6424R-Q1 Digital-Input Class-D Audio AmplifierImplements a 2.1MHz PWM switching frequency, enabling a cost-optimized device in a tiny PCB size.4/1/2024 -
Analog Devices Inc. Amplificadores clase D de entrada digital MAX9838xCuentan con retroalimentación IV integrada y protección contra la caída de voltaje en un pequeño paquete WLP de 2.93 mm de2 y 16 pines.7/7/2023 -
Analog Devices Inc. MAX98363 SoundWire® Class D AmplifiersFeatures industry-leading Class AB audio performance with Class D efficiency.31/3/2023 -
Diodes Incorporated PAM8906 Piezo Sounder DriversOffers a built-in boost converter capable of driving a piezo sounder with up to 36VPP output.21/3/2023 -
Texas Instruments TAS2781 Class-D AmplifierOptimized with real-time integrated speaker protection and audio processing.15/3/2023 -
Texas Instruments TPA3223 Mono HD Analog-Input, Class-D AmplifierProvides an efficient operation at full power, idle, and standby.27/1/2023 -