Nuevos Circuitos integrados de audio

Diodes Inc. PAMS5826 Digital Input Class-D Audio Amplifier is a fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs. The application circuit requires a few passive components to operate with a 4.5V to 26.4V PVDD supply and either a 3.3V or 1.8V DVDD supply. The amplifier drives 2×40W output power into BTL 6Ω and 1×80W into PBTL 3Ω at 1% THD+N.
-
Diodes Incorporated PAMS5826 Digital Input Class-D Audio AmplifierA fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs.14/11/2025 -
Analog Devices Inc. MAX98366 15V Plug-and-Play Class-D AmplifiersDelivers Class-AB audio quality with the efficiency of Class-D technology.3/11/2025 -
Texas Instruments TAS5802 2×22W Class-D Audio AmplifierOperates with various control methods, power supply configurations, and audio I/O arrangements.30/9/2025 -
Cirrus Logic CS530x High Performance ADCsFeature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture.10/9/2025 -
Analog Devices Inc. MAX98415A/MAX98425A Stereo Class-D AmplifiersHigh-efficiency, stereo Class-D speaker amplifier with industry-leading quiescent power features.3/9/2025 -
Texas Instruments TAS5830 65W Stereo Class-D AmplifierA closed-loop Class-D amplifier with an integrated audio processor and up to 192kHz audio support.28/8/2025 -
Texas Instruments CD326x Audio Interface TransmitterSupports two operating modes: button mode and tone mode, ideal for specially enabled headsets.28/7/2025 -
Texas Instruments TAS6754-Q1 Class-D Audio AmplifierClass-D audio amplifier that implements 1L Modulation, only requiring one inductor per BTL channel.23/5/2025 -
Texas Instruments TAA5412-Q1 Stereo Audio ADCHigh-performance audio ADC that supports analog input signals up to 10VRMS with 112dB dynamic range.17/4/2025 -
Texas Instruments TAD5112 Low-Power Stereo Audio DACThis device supports both differential and single-ended inputs and outputs.26/3/2025 -
Texas Instruments TAD5212 High-Performance Audio DACThis device supports both differential and single-ended inputs and outputs.26/3/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/3/2025 -
Texas Instruments TAS6511-Q1 Digital-Input Class-D Audio AmplifierIt supports 2MHz switching frequency, enabling a cost- and size-optimized audio amplifier design.11/3/2025 -
Texas Instruments TAS5815 Stereo Class-D Audio AmplifierA high-efficiency digital input Class-D audio amplifier with an integrated audio processor.11/3/2025 -
Texas Instruments TAA5212 Stereo Audio Analog-to-Digital ConverterA high-performance stereo audio ADC with 2VRMS differential input and 119dB dynamic range.11/3/2025 -
Texas Instruments TAA3020 Audio ADCFeatures a high-performance stereo-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.3/2/2025 -
Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC)Features a high-performance Quad-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.3/2/2025 -
ROHM Semiconductor BD34302EKV MUS-IC™ Series 32-Bit Stereo Audio DACDeveloped for high-quality audio that integrates ROHM's exceptional sound quality design technology.17/1/2025 -
STMicroelectronics HFDAx0D Class-D Automotive Audio AmplifiersHigh-performance 4-channel Class-D amplifiers designed for modern infotainment and cockpit systems.1/1/2025 -
Texas Instruments TAS6684-Q1 Digital-Input Class-D Audio AmplifierThis device delivers maximum output power and high-fidelity audio in high and low-impedance loads.13/12/2024 -
Texas Instruments TAA5242 Stereo Audio ADCThis device has a 2VRMS differential input and 119dB dynamic range.13/12/2024 -
Texas Instruments TAD5142 Stereo Audio DACThe device integrates a phase-locked loop (PLL) and supports sample rates up to 192kHz.13/12/2024 -
Texas Instruments TAD5242 Stereo Audio DACThe device integrates a phase-locked loop (PLL) and supports sample rates up to 192kHz.13/12/2024 -
Nisshinbo NA1150 Audio Switching AmplifierDrives a loudspeaker with a pulse width modulated audio signal from the microcomputer.5/11/2024 -
Analog Devices Inc. MAX98380 Digital Input Class-D AmplifierUses a triple charge pump-based boost converter supplying up to 4.85W at 1% THD+N into an 8Ω load.4/11/2024 -