Nuevos Sensores de temperatura montados en placa

Analog Devices ADT7604 Data Center Thermal Measurement and Leak Sensing System measures a wide variety of temperature sensors and digitally outputs the result, in °C, °F, or Ω, with 0.1°C accuracy and 0.001°C resolution. The device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors. It has 20 reconfigurable analog inputs enabling many sensor connections and configuration options. The ADT7604 includes excitation current sources and fault-detection circuitry appropriate for each temperature-sensor type, as well as an EEPROM for storing custom coefficients and channel configuration data.
-
Analog Devices Inc. ADT7604 Thermal Measurement & Leak Sensing SystemThe device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors.10/7/2026 -
YAGEO Nexensos Sensores de temperatura de platino MBFor applications where competitive costs, long-term stability, and interchangeability are vital.26/5/2026 -
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.27/3/2026 -
Texas Instruments Sensor de temperatura remoto TMP461-EPHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.23/1/2026 -
Infineon Technologies AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.19/12/2025 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.19/12/2025 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.30/10/2025 -
Sensirion Sensores de temperatura digitales STS41A y AEC-Q100Digital sensor platform for measuring temperature with different accuracy gradings.14/10/2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).3/6/2025 -
YAGEO Nexensos LS219 Temperature SensorsDesigned for high-volume, low-temperature applications and meets DIN EN IEC 60751 standards.28/5/2025 -
Texas Instruments TMP113 I2C-Compatible Digital Temperature SensorThis device offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range.28/1/2025 -
Texas Instruments TMP118 I2C Digital Temperature SensorsThese sensors provide a 16-bit temperature result with a resolution of 0.0078125°C.28/1/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.7/1/2025 -
Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature SensorsThis device includes a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply.23/12/2024 -
Soldered 101203 DS18B20 Waterproof Temperature SensorFeature ±0.5°C accuracy, 3.3V to 5V voltage range, 1m wire length, and -55°C to 125°C measurement.31/10/2024 -
Amphenol ZTPD-2210 Digital Output Thermopile DetectorCombines a thermopile and ASIC into one TO-39 metal package.19/9/2024 -
Analog Devices Inc. MAX31732 Multi-Channel Temperature SensorThe device monitors up to four external diode-connected transistors and its own temperature.4/9/2024 -
Texas Instruments TMP110 I2C-Compatible Digital Temperature SensorsThe device offers an accuracy of ±1.0°C across the temperature range in an ultra-small package.29/8/2024 -
Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature SensorDesigned with analog output with <2 seconds response time and 500VRMS working voltage.26/7/2024 -
Innovative Sensor Technology 300°C Series Platinum Sensors with WiresLong-term stability, low self-heating benefits, operates in -200°C to +300°C temperature range.17/7/2024 -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.13/6/2024 -
onsemi N34TS108 Digital-Output Temperature SensorIncludes a dynamically programmable limit window and under- and over-temperature alert functions.10/6/2024 -
PANJIT PJ85775 Digital Temperature SensorsSupport I2C communication with speeds up to 400kHz and SMBus ALERT Response Address (ARA).23/5/2024 -
Texas Instruments TMP119 High-Precision Digital Temperature SensorHelps to meet electronic patient thermometers' ASTM E1112 and ISO 80601 accuracy requirements.29/4/2024 -
Texas Instruments TMP4718 Remote & Local Temperature SensorsOffers 1°C accuracy with one local integrated sensor and a remote temperature sensor input.14/3/2024 -