Nuevos Sensores de imagen

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning into a single, compact device. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.
-
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.2/2/2026 -
onsemi AR0233AT Hayabusa CMOS Image SensorsDelivers exceptional sensitivity for a wide variety of automotive applications.8/9/2025 -
onsemi AF013x Hyperlux™ ID 1.2MP iToF SensorsMatrix sensors for 3D imaging fast-moving objects.7/7/2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.26/5/2025 -
onsemi AR0145CS Hyperlux™ SG Image Sensors1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V).25/3/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/3/2025 -
ams OSRAM Sensores de imagen CMOS Mira016A compact 0.16MP Near IR enhanced global shutter image sensor developed for 2D & 3D applications.28/1/2025 -
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI SensorCombines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions.3/12/2024 -
onsemi AR0544 Hyperlux™ LP 5MP Image Sensors1/4.2" back-side illuminated stacked CMOS digital image sensors with 2592 x 1944 active-pixel array.3/10/2024 -
ams OSRAM Sensores de imagen de obturación global mejorados NIR Mira050Compact 0.5MP near-infrared enhanced global shutter image sensors for machine vision applications.1/10/2024 -
onsemi AR0235 Digital Image Sensors1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V).1/10/2024 -
onsemi AR0246 Digital Image Sensors1/4" Back Side Illuminated (BSI) CMOS active pixel sensor with a pixel array of 1920(H) x 1080(V).1/10/2024 -
onsemi AS0149AT CMOS Digital Image SensorsDesigned for automotive use and have a 1312H x 986V active-pixel array.19/8/2024 -
onsemi Hyperlux LP SensorsA wide range of image and depth sensors for automotive, industrial, and commercial applications.14/8/2024 -
onsemi ASX344AT CMOS Image SensorActive-pixel single-chip CMOS, VGA format designed for automotive applications.20/6/2024 -
onsemi AR2020 Hyperlux™ LP 20 MP Image Sensors1/1.8" back-side illuminated stacked CMOS digital image sensors with 5120 x 3840 active-pixel array.19/6/2024 -
onsemi AR0234CS CMOS Digital Image Sensors2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array.12/6/2024 -
onsemi ARX383CS CMOS Digital Image Sensors1/8" CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V).23/5/2024 -
onsemi AR0830 Hyperlux LP Image Sensors1/2.9" back-side illuminated stacked CMOS digital image sensors with 3840 x 2160 active-pixel array.7/5/2024 -
onsemi AR0132AT CMOS Digital Image SensorCaptures images in either high dynamic range modes or linear with a rolling shutter readout.8/4/2024 -
FRAMOS FSM-IMX296 Sensor ModulesThese modules provide the Sony IMX296 sensor on a compact 26.5mm x 26.5mm module.6/10/2023 -
ams OSRAM Mira Optical Sensor Evaluation KitsPlatform based on Raspberry Pi 4B that evaluates the Mira220 and Mira050 image sensors.3/4/2023 -
ams OSRAM Mira220 1/2.7 2.2MP Global Shutter Image SensorsFor 2D/3D consumer & industrial machine vision applications, 2.79μm pixel size, high sensitivity.28/9/2022 -
onsemi AR0820AT 1/2" CMOS Digital Image SensorThe device captures images in either high dynamic range or linear, with rolling-shutter readout.9/7/2022