Nuevos Conectores automotrices

JAE Electronics MX81D High-Current Automotive Connectors support up to 25A in a compact, wire-to-board design with a terminal tab size of 2.8mm. These non-waterproof connectors are engineered for use in automotive applications, especially as the trend toward electrification requires higher-power components. The connectors pass USCAR-2 standard requirements, while the safety-conscious design complies with the IEC 60664-1 standard. A preset retainer in the socket connector detects partial insertion of terminals, improving work efficiency and supporting harness automation. JAE Electronics MX81D High-Current Automotive Connectors provide high contact reliability and robustness, supporting wires ranging from 1.5mm2 to 4mm2. Applications include battery management systems (BMS), motor drives, power steering, and vehicle lighting.
-
JAE Electronics MX81D High-Current Automotive ConnectorsSupports up to 25A in a compact, wire-to-board design with a terminal tab size of 2.8mm.16/1/2026 -
TE Connectivity Conectores sellados de alta resistencia con cabezales de pines a 90° y 180°Provides control unit connectivity in industrial and commercial transportation designs.8/12/2025 -
Hirose Electric Conectores flotantes de alto voltaje FX31 FunctionMAX™25A/pin board-to-board connectors for internal power applications.1/12/2025 -
TE Connectivity Conectores 33-Position sin selladoCost-effective, high-performance solutions for in-cabin commercial vehicle applications.10/11/2025 -
TE Connectivity Conectores HALVONEXRobust combination of products engineered to accommodate architectures of 60V (up to 100V).6/11/2025 -
TE Connectivity Conectores resistentes AMPSEALReliable, secure, and easy-to-use PCB connectivity in industrial and transportation applications.24/10/2025 -
TE Connectivity Conectores Lance de bloqueo sellado MCON 1.2 NextGenSignificantly reduces carbon footprint, and even more so when using a biomass-balanced solution.22/4/2025 -
TE Connectivity Conectores 38-Position sellados NTSEALAdds the flexibility of a 38-position option to the NTSEAL sealed connector family.13/3/2025 -
Amphenol Conectores intercambiablesSwappable connector solutions offered in two power and eight signal configurations.27/2/2025 -
Hirose Electric Conectores automotrices de FPC a placa ZK1Designed for environments where safety, reliability, and high heat resistance are essential.13/1/2025 -
TE Connectivity Conectores cable a cable sellados NTSEALCompact, high-density footprint in 20, 26, 36, or 48 positions & with DEUTSCH common contact system.27/12/2024 -
TE Connectivity Conectores NTSEAL 26 y 36-PositionFeatures a compact design and enables seamless mating operations due to the integrated lever.27/12/2024 -
Hirose Electric ZG05HV High-Voltage Wire-to-Board ConnectorsFeature a compact, robust design with advanced safety features, including electric shock prevention.5/12/2024 -
Aptiv ErgoMate™ 38-Way ConnectorsErgonomic mating, robust and durable design, compact packaging, and high application versatility.11/11/2024 -
JAE Electronics MY05 Automotive ConnectorsHigh-voltage, low-current connectors designed to handle high voltages, specifically up to 1000VDC.30/10/2024 -
Molex Sistema de conectores de cable a cable MX-DaSHCombines power and ground circuits and high-speed data connection into one connector system.29/10/2024 -
Molex Sistema de interconexión FAKRA-Mini (HFM) de alta velocidadCompact, high-performance solution tailored for the demands of modern vehicle architectures.7/10/2024 -
Phoenix Contact Conectores AT/ATMTotalmente compatibles con componentes y conectores DT (Deutsch).30/8/2024 -
Hirose Electric ZH05 0.5mm Wire-to-Board ConnectorsShort-circuit, electric shock prevention design and contributes to reducing the end product size.22/8/2024 -
TE Connectivity Entradas de carga de alta potenciaAdmite carga de alta potencia, lo que reduce el tiempo de inactividad y maximiza la productividad.19/6/2024 -
Molex Conectores de transferencia sellados MX150Uses rugged & proven MX150 connector design to provide oil-resistant connections for signal wiring.17/6/2024 -
Aptiv SHIELDPACK™ HV RCS1200 SI Connectors1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection.31/5/2024 -
Molex Squba 3.6mm Sealed Wire-to-Wire Color ConnectorsEnsures proper alignment and mating with colored connector options.25/1/2024 -
Molex Off-the-Shelf (OTS) MOX Pre-Crimped LeadsFeatures a cost-effective solution for prototype and pre-production requirements.18/1/2024 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.27/12/2023 -