Nuevos Conectores placa a placa y Mezzanine

TE Connectivity's (TE) 0.8mm Free Height Floating Connectors offer a ±0.6mm floating range and a robust design that enables reliable blind mating even in high-vibration applications. These connectors feature board stacking heights ranging from 6.5mm to 24.7mm and are available in sizes from 30 to 120 pins. Floating connectors provide accurate positioning in PCBs and are easy to mount due to the location peg. TE 0.8mm Free Height Floating Connectors offer a broad coverage that supports flexible design-in for industrial, automotive, and data communication applications.
-
TE Connectivity Conectores flotantes de altura libre de 0.8 mmOffers a ±0.6mm floating range and a robust design that enables reliable blind mating.31/10/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.8/9/2025 -
Phoenix Contact FP 0.8 SL DC PCC Board-to-Board ConnectorsSame PCB layout as FP 0.8 shielded connectors for easy switching without changing the PCB footprint.4/8/2025 -
HARTING har-flex® Board IDCsPermanent cable-to-board solution for applications where a pluggable connection is not required.29/7/2025 -
HARTING Har-Flex® AdaptersIncreases the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm.22/4/2025 -
Hirose Electric BK11 Multi-Power FPC-to-Board Connectors0.35mm pitch, 0.6mm stacking height, 1.9mm width, supports up to 8A total in one compact connector.6/9/2024 -
Hirose Electric BM54 Board-to-Board ConnectorsDesigned for precision and space efficiency, boasting a ±0.4mm floating range.1/8/2024 -
Phoenix Contact FS Series 0.635mm Board-to-board SMD ConnectorsEnable mezzanine circuit board arrangements with up to 40Gbps high-speed data transmission.13/6/2024 -
Amphenol DensiStak™ Board-to-Board ConnectorsHigh-density connectors with a dual-beam contact system to ensure reliable performance.26/3/2024 -
Panasonic Conectores de alta corriente R35Admiten terminales de potencia de 5 A y ofrece un ancho delgado de 1.7 mm y una longitud de 0.35 mm.19/3/2024 -
Harwin Flecto Floating ConnectorsIdeal for high-performance applications with multiple micro-pitch interconnects.15/2/2024 -
Amphenol Compression Type Surface Mount ConnectorsProvide power and signal connection between two PCB modules or one PCB and an electrical module.5/2/2024 -
JST Connectors JMC Connectors0.5A current rating, 50VAC/DC voltage rating, and an operating temperature range of -25°C to +85°C.1/2/2024 -
Amphenol COM-HPC Board-to-Board ConnectorsFeatures a pair of 0.635mm pitch connectors with 400 pin positions.31/1/2024 -
Panasonic Conectores RF estrechos RF4Diseñados con una protección metálica total y un adhesivo de contacto de perímetro completo para el enchufe y el cabezal.22/1/2024 -
TE Connectivity Conectores BTB con una longitud de 0.4 mmCuentan con una línea extendida con conectores de posición de 20 y 24 pines.26/12/2023 -
Hirose Electric DF40F Board-to-Board ConnectorSupports high-speed transmission PCI-ex Gen.4 (16Gbps) and MIPI D-PHY ver.1.1 (1.5Gbps).6/11/2023 -
Amphenol FloatCombo™ 0.50mm Board-to-Board ConnectorsFeatures four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch.2/11/2023 -
Hirose Electric BK22 Board-to-Board & Mezzanine ConnectorsDesigned for seamless connectivity with improved mating operability.2/11/2023 -
KYOCERA AVX Card Edge Board-to-Board Technology ConnectorsOne-piece design fills gaps in various markets, especially for low pin count requirements.6/10/2023 -
KYOCERA AVX Compression/Battery TechnologiesOffer a wide range of standard battery connectors available in the current market.27/9/2023 -
Samtec Conectores VNX VITA™ 90,0Configured with SEARAY™ right-angle array and rugged optics.23/8/2023 -
Phoenix Contact Conectores placa a placa de la serie FS 0.635Permiten disposiciones de mezzanine de placas de circuito impreso con velocidades de transmisión de datos de alta velocidad de hasta 20 Gbps.13/7/2023 -
Hirose Electric BM56 Series 0.35mm-Pitch FPC-to-Board Connectors2.2mm width, 0.6mm stacking height, designed for compact devices requiring multi-RF compatibility.11/7/2023 -
Phoenix Contact Conectores placa a placa serie FR 1.27Habilita índices de datos de hasta 28 Gbps y simulaciones específicas del cliente para lograr la integridad de los datos.27/6/2023 -