Nuevos Ensamblajes de cables

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
-
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.4/8/2026 -
Phoenix Contact M12 High-Flex X-Code Network CablesDelivers reliable high-speed performance in demanding continuous-motion industrial applications.28/7/2026 -
Cinch Connectivity Solutions Hospital Grade Power CordsBuilt with heavy-duty 14AWG conductors to ensure stable power delivery for hospital equipment.20/7/2026 -
Amphenol RG-58 High Flex Cable AssembliesAvailable in various in-series configurations, including BNC, N-Type, SMA, and TNC.13/7/2026 -
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13/7/2026 -
TE Connectivity Sistema de interconexión de alto voltaje HC-STAK 25 XEProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.9/7/2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.2/7/2026 -
HARTING Conectores ix Industrial® IP20 PushTriggerOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26/6/2026 -
Molex Conectores híbridos modulares de alta velocidad SynergySupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17/6/2026 -
Molex OTS CP 3.3 Receptacle Cable AssembliesStandard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.16/6/2026 -
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.5/6/2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.26/5/2026 -
Schneider Electric Sistema de gestión de motor TeSys TeraCombines motor protection, control, and monitoring into a single modular device.22/5/2026 -
Molex Conectores circulares MiniCircOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18/5/2026 -
Amphenol Cables dieléctricos de aire con clasificación Pplenum de 1/2"Specially designed connectors are soldered-on in a controlled industrial process for reliability.11/5/2026 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.8/5/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.6/5/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30/4/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.28/4/2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.21/4/2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.13/4/2026 -
TE Connectivity Conectores híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10/4/2026 -
TE Connectivity Conectores a presión robustos I/O IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.8/4/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.2/4/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23/3/2026 -