Nuevos Conectores de alimentación

Amphenol Commercial Topflight Connectors are 3mm x 5.7mm-pitch power connectors designed for flexible wire-to-board configurations used in power applications. These connectors provide 18.5A/pin maximum current rating and the wire gauge ranges from AWG# 13 to AWG# 16. The topflight connectors feature special foolproof measures to prevent incorrect insertion between circuits. These connectors are available for a power pin, 4 to 14 circuits for dual-row. The topflight connectors offer a low-insertion-force terminal design, which can reduce mating force. Typical applications include industrial and instrumentation, communications, data, and consumers.
-
Amphenol Topflight Connectors3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.2/2/2026 -
Molex Micro-Fit+ OCP M-PIC 12V ConnectorsSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.27/1/2026 -
Phoenix Contact Sockets with USB InterfacesQuick and easy installation with push-in connection technology.20/1/2026 -
Amphenol Micro Power Top OCP 12V PIC Power Connectors3mm pitch power connectors designed for wire-to-board power and signal connections.22/12/2025 -
Amphenol AQC20 Power SocketFast push-in connection technology for conductors and ensures long-lasting, reliable connections.24/11/2025 -
Schurter 5180 IP67 Appliance Inlet FiltersCompact IEC C14 or C18 power entry modules with a line filter.4/11/2025 -
HARTING UIC IT ConnectorsFuture-proof design and high-quality data transmission up to Cat 8 and offers 8, 8+16, or 8+8 poles.20/10/2025 -
Anderson Power Products Industrial Battery ConnectorsDesigned for excellent durability, reduced downtime, and easy assembly and disassembly.3/10/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.8/9/2025 -
Phoenix Contact Conectores de polos de batería, Gen IISecond-generation connectors that support power transmission with upgrades to the form factor.20/8/2025 -
TE Connectivity Conectores de carga múltiple con bloqueo doble de potenciaAn efficient solution to help protect manufacturers against foaming leakage.20/8/2025 -
HARTING Han® HPR Compact Double Lever HousingsAllows for easy interchangeability between screw locking and lever locking.24/7/2025 -
Schurter DG11 Power Entry ModulesInclude a thermo-magnetic circuit breaker type TA35 according to the IEC 60934 standard.22/7/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.9/7/2025 -
Amphenol Conectores termoplásticos ATD Series™High-density, heavy-duty solutions with environmental seals and end caps for rear-seal retention.5/6/2025 -
TE Connectivity Interruptor de potencia PCB de alta corrienteFeatures a screw-type terminal design and withstands currents of up to 40A.2/5/2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.28/4/2025 -
TT Electronics PEAW & PSAW Interchangeable AC Country PlugsCan easily be swapped out for different country markets, making it crucial for travel.4/4/2025 -
Amphenol Conector del sensor de temperatura RotaSense™ 2-PositionAccurate ambient temperature sensing to optimize system performance.11/3/2025 -
Hirose Electric MT Waterproof Power & Signal Hybrid ConnectorsLever-lock mechanism prevents waterproofing failures while ensuring reliable connections.3/3/2025 -
Amphenol Replaceable Battery ConnectorsOffer compact design, high reliability, and durable battery connectors for small devices.10/2/2025 -
HARTING Han® HPR Single-Pole ConnectorsDesigned for high-power systems that need quick disconnects for high-current cables up to 800A.10/2/2025 -
HARTING Han® Q Push-In InsertsFast & reliable connection due to the push-in terminal, ensuring high-quality & robust contact.31/1/2025 -
Amphenol Sistemas de conectores Pwr Minitek® PICPWR OCP®Fully isolated terminals with positive locking on the housing and low Thumb® latch operation.20/1/2025 -
Samtec Discrete Wire Components & Cable AssembliesFeatures pitch availability from 1mm to 4.19mm and wire ranges from 30AWG to 16AWG.26/12/2024 -