Nuevos Controladores de puerta con aislamiento galvánico

Allegro MicroSystems AHV85003 and AHV85043 Isolated Silicon Carbide (SiC) GateDriver Chip Set is optimized for driving discrete SiC FETs in applications such as automotive Onboard-Chargers (OBC), solar inverters, industrial robotics, data center power shelves, and general power supply applications. When combined with one of the recommended external transformers, the Allegro MicroSystems AHV85003 and AHV85043 Isolated SiC GateDriver Chip Set provides a self-powered, isolated gate drive solution ideal for multiple applications and topologies. A selection of recommended third-party transformers is available, each optimized for different drive voltages, gate charges, and isolation characteristics.
-
Allegro MicroSystems AHV85003/AHV85043 Isolated SiC GateDriver Chip SetThe chipset is optimized for driving discrete SiC FETs in various automotive applications.15/1/2026 -
Texas Instruments UCC23525 Single-Channel Isolated Gate DriverThe device is a 5kVRMS single-channel isolated gate driver with opto-compatible input.12/9/2025 -
IXYS Controlador de puertas aislado y de un solo canal IX3407BProvides a typical 7A peak source and sink output current on separate output pins.30/6/2025 -
ROHM Semiconductor BM6GD11BFJ-LB 1-Channel Gate DriverIncludes built-in isolation and is capable of driving GaN HEMTs at high speeds.10/6/2025 -
Skyworks Solutions Inc. Si82Fx Isolated Gate DriversDrivers integrate two isolated gate drivers into a single package for high-power applications.17/7/2024 -
NXP Semiconductors Controladores avanzados de puertas IGBT/SiC GD3162Designed to drive SiC and IGBT modules in xEV traction inverters.23/5/2024 -
Allegro MicroSystems Conjuntos de chips de controladores aislados AHV85000 y AHV85040Los conjuntos de chips ofrecen eficiencia de costo para dispositivos transistores de efecto de campo (FET) de nitruro de galio (GaN).14/5/2024 -
onsemi Heat PumpsThe heat pump stands as a cornerstone of the global shift towards secure and sustainable heating.1/3/2024 -
onsemi NCD57100 Gate DriversHigh-current single-channel IGBT drivers featuring internal galvanic isolation.21/2/2024 -
onsemi NCD57081 Gate DriversHigh-current IGBT gate drivers with 3.75kVrms internal galvanic isolation for reliable performance.21/2/2024 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.19/1/2024 -
Allegro MicroSystems Energía limpiaUna solución hacia un avance tecnológico para un futuro más seguro y sostenible.18/12/2023 -
onsemi NCP51563 Gate DriversIsolated drivers designed for fast switching to drive power MOSFETs and SiC MOSFET power switches.21/11/2023 -
Allegro MicroSystems AHV85111 Self-Powered Isolated GaN FET DriverDesigned to drive GaN FETs in multiple applications and topologies.10/11/2023 -
Texas Instruments UCC21717-Q1 Isolated Single Channel Gate DriverDesigned to drive up to 1700V SiC MOSFETs and IGBTs, features advanced integrated protection.4/10/2023 -
Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate DriversDrives power-switching devices with a short propagation delay and minimal pulse-width distortion.25/9/2023 -
Infineon Technologies High & Low Side DriversDesigned to control MOSFETs and IGBTs and include two non-interlocked channels.19/7/2023 -
Allegro MicroSystems AHV85110 Isolated GaNFET Gate DriversSelf-powered single-channel isolated drivers drive GaNFETs in multiple applications and topologies.10/7/2023 -
Monolithic Power Systems (MPS) MP18871 Half-Bridge Gate DriversDrive power-switching devices with a short propagation delay and minimal pulse-width distortion.16/6/2023 -
Texas Instruments UCC21756-Q1 Isolated Single-Channel Gate DriverDesigned for SiC MOSFETs & IGBTs up to 2121V DC operating voltage with advanced protection features.9/5/2023 -
onsemi Pairing Gate Drivers with EliteSiC MOSFETsFull portfolio of Gate Drivers and EliteSiC Mosfets that, when paired, improve thermal performance.9/5/2023 -
STMicroelectronics STGAP2GSN Isolated 3A Single Gate DriverThis device isolates the gate driving channel, low voltage control, and interface circuitry.9/5/2023 -
Texas Instruments UCC21755-Q1 Automotive Gate DriverDesigned for SiC MOSFETs and IGBTs up to 2121Vpk.27/3/2023 -
Infineon Technologies EiceDRIVER™ X3 Compact ICsGalvanically isolated single-channel gate driver ICs for IGBT, MOSFETs, and SiC MOSFETs.6/3/2023 -
Texas Instruments UCC5871-Q1 IGBT/SiC MOSFET Gate DriverSingle-channel gate driver targeted to drive high-power SiC MOSFETs & IGBTs in EV/HEV applications.6/3/2023 -