Nuevos Transformadores de potencia - Montaje en placa

Bourns SM91572AL Battery Management Systems (BMS) Transformer is an AEC-Q200-compliant, automotive-grade, and single-channel functional insulation BMS signal transformer. This transformer integrates common-mode chokes to provide noise rejection and solid isolation in BMS communication circuits. The integrated common mode chokes eliminate the need for external filtering components, resulting in a shorter BOM for automotive and energy storage BMS designs. The SM91572AL BMS transformer features a Hi-Pot isolation voltage up to 3000VAC, 1000VDC working voltage, and pin auto-termination. This transformer supports serial daisy-chain and IsoSPI communication and is developed for use with Analog Devices’ LTC681x, NXP’s MC33771/MC33772, and Texas Instruments’ BQ79616 devices. The SM91572AL BMS transformer is ideal for BMS in hybrid and electric powertrain systems and energy storage battery packs with BMS.
-
Bourns SM91572AL BMS TransformerAEC-Q200-compliant, automotive, and single-channel functional insulation BMS signal transformer.20/7/2026 -
TDK E13 EM Power TransformersFor auto 500V battery systems, enabling reliable isolation in traction inverters & DC-DC converters.2/7/2026 -
Bourns HVMA Flyback & Gate Driver TransformersAEC-Q200-compliant, automotive-grade devices designed for switching frequencies up to 400kHz.22/6/2026 -
Bourns HVMA03F45A-ST8S Gate Driver TransformersAutomotive-grade, AEC-Q200-compliant devices with an 8mm creepage distance and 850V working voltage.22/6/2026 -
Bourns Transformadores planares de potencia para controlador de compuerta SM9127Features a planar structure, providing high isolation, high efficiency, and good EMI performance.5/5/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/4/2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27/3/2026 -
Bourns HCTSM151207FAL High Clearance/Creepage TransformerProvides reinforced insulation with a working voltage up to 1500V.2/3/2026 -
Bourns HCTSM110102HAL High Clearance/Creepage TransformerReinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+.26/2/2026 -
Bourns HCTSM110304HAL High Clearance/Creepage TransformerAEC-Q200-compliant and automove-grade push-pull isolation transformers.26/2/2026 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28/10/2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22/10/2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.29/9/2025 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.8/9/2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.3/9/2025 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.17/6/2025 -
Bourns Transformadores de señal BMS SM91803AL-E AEC-Q200Automotive-grade battery management system signal transformers for next-generation applications.14/4/2025 -
TDK Transformadores de control de puertas IGBT EP9Feature a 2pF low coupling capacity and are suitable for isolated DC-DC converters.7/3/2025 -
Bourns SM91808AL Automotive BMS Planar TransformerOffers a working voltage of up to 1000VDC and a hipot test of 2500VAC or 4300VDC.17/1/2025 -
Bourns SM91243L Reinforced Gate Driver TransformerManufactured with fully automated DFM overmolding process, compact size with reinforced insulation.16/1/2025 -
Bourns HVMA03F40C-ST10S Flyback TransformerAEC-Q200 compliant, automotive grade transformer with a 3W output power.10/1/2025 -
Bourns HVMA03F4A-LP8S 2W Gate Driver TransformerAEC-Q200-compliant and automotive-grade device designed for a 400kHz switching frequency.7/10/2024 -
Bourns SM91872AL BMS TransformerAEC-Q200 compliant, a working voltage of up to 1000V, & a hipot isolation voltage of up to 4000VAC.30/8/2024 -
Bourns HCT8xEAL High Creepage/Clearance TransformersDelivers 3.3V or 5V input to various output voltages per turn (up to 350mA in some configurations).6/6/2024 -
Signal Transformer / Bel SUOT High-Frequency Off-Line TransformersFeatures two distinct geometric size platforms designed for universal input off-line SMPS.5/6/2024 -