Nuevos Bloques de terminales fijas

Amphenol Anytek NS 5.75 KNX/EIB Connectors are dedicated wiring solutions for KNX smart building systems. These Amphenol Anytek connectors are designed to provide efficient, secure, and reliable connections between KNX devices, sensors, and actuators. These 5.75mm-pitch pin-strip plugs are KNX Association tested/certified and offer versatile connectivity with a color-coded optimized design. The NS 5.75 KNX/EIB series supports direction insertion of up to four wire pairs or servers as an expansion terminal for enhanced flexibility. The connectors are ideal for KNX-based smart building systems and other low-current applications, such as home communication networks, detection systems, and alarm installations.
-
Amphenol NS 5.75 KNX/EIB ConnectorsDedicated wiring solutions for KNX smart building systems.5/12/2025 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.13/8/2025 -
Phoenix Contact KNX PCB ConnectorsPCB connectors in a form factor that is common for KNX communication in building automation.15/7/2025 -
Same Sky TB0012-508 Terminal Blocks2 to 24 poles and various colors, enabling quick identification and superior organization.18/6/2025 -
Amphenol Bloques de terminales SXTOffer tool-free, quick, and safe wire connections with simple lever action.17/3/2025 -
Same Sky TB004-750 Terminal BlocksFeatures a 2.50mm pitch, UL and CE safety approvals, and up to an 18A rated current per contact.19/12/2024 -
Same Sky TBL002B-350 Terminal BlocksFeatures a 3.50mm pitch, UL and CE safety approvals, 1 to 24 poles, and 45° angle orientation.18/12/2024 -
Amphenol Bloques de terminales AQT para equipos de iluminaciónFeatures high-performance plastics and a quick-wiring terminal that can be used with only one plug.5/12/2024 -
Amphenol Bloques de terminales fijos EQTProvides quick, tool-free, and safe wire connection with a simple lever action.4/12/2024 -
Amphenol Bloques de terminales fijos serie QTUtilize advanced PUSH-IN technology and improve wiring efficiency by 70% with long-term reliability.2/12/2024 -
Amphenol Bloques de terminales TQTIdeal for luminaire lighting, household appliances, factory equipment, and bulk storage.28/11/2024 -
GCT Fixed Wire-to-Board Terminal BlocksEither a wire protector or rising clamp design & four pitch options: 2.54mm, 3.5mm, 5mm, & 5.08mm.18/10/2024 -
Amphenol PS & OQ Terminal BlocksSnap-in, vertical, and right-angle varieties with pluggable, through-hole and surface-mount designs.14/10/2024 -
Molex Lever-Activated Terminal BlocksSimplify wire termination, shorten assembly time, and ensure secure power connections.10/9/2024 -
TE Connectivity Push-In PCB Terminal Block ConnectorsOffers a push-in clamp termination that reduces labor costs due to shorter wiring times.5/9/2024 -
Phoenix Contact Conectores COMBI 2.5 LPCuentan con una clavija innovadora y un diseño accionado por palanca para una conexión fácil que no requiere herramientas.3/7/2024 -
Same Sky Lever-Actuated PCB Terminal BlocksScrewless terminal blocks with a highly reliable lever-actuated connection for ease of use.26/6/2024 -
Same Sky Single-Pole Terminal BlocksFeature a screwless design and are available in blue, green, red, white, and yellow options.18/3/2024 -
KUNBUS RevPi Expansion ModulesExtends the RevPi base modules, includes digital and analog IO modules as well as fieldbus gateways.1/1/2024 -
Same Sky TB0010 Screw Type Terminal Blocks1500VAC withstanding voltage, 20mΩ contact resistance, and -40°C to +105°C temperature range.20/10/2023 -
Panduit UGB2/0 Universal Ground Bar SystemField-wiring terminal for the connection of an equipment grounding conductor in each control panel.10/10/2023 -
Same Sky High-Temperature Terminal BlocksExtended temperature range of up +130°C and are designed for EV, solar, and high-power applications.16/8/2023 -
TE Connectivity Conectores de cable Push GripDiseñados para instalaciones de fábrica o de campo con ranuras de prueba para pruebas de voltaje.24/7/2023 -
Amphenol BrightConnX™ FLT Series Terminal BlocksDesigned for discrete wire connections to a PCB for LED modules and other applications.29/6/2023 -
IDEC BTBH-H Surface Mount Terminal BlocksDesigned to assemble the required number of terminal blocks without tools easily.13/4/2023 -