Nuevos Herramientas de desarrollo de circuitos integrados de lógica programable

Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board is built on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications. This SoM board enables direct access to CSI‑2 camera input, USB 3.1 device interface, digital I/O, and an Always‑On (AON) feature. This enables advanced functionality with a low power footprint in compact designs. The CrossLinkU-NX SoM board can be paired with a purpose‑built carrier card for Raspberry Pi CM5 connectivity. This SoM board supports essential interfaces such as Gigabit Ethernet, USB 3.1 host, microSD storage, GPIOs, and comprehensive debugging. The CrossLinkU-NX SoM board runs the highly optimized Convolutional Neural Network (CNN), supporting real-time person and gesture detection for up to five individuals. This board features a programming circuit that supports the Radiant programmer through a USB or FTDI interface using JTAG or SPI.
-
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) BoardBuilt on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications.28/4/2026 -
Altera Agilex™ 5 FPGA/SoC E-Series 065B Modular Dev KitComplete prototyping and reference platform built for evaluating high‑performance FPGA/SoC designs.1/4/2026 -
AMD / Xilinx Kit de evaluación para FPGA Spartan™ UltraScale+™ SCU35Offers a wide range of sensors and peripheral interfacing options for diverse applications.16/2/2026 -
Lattice Semiconductor CertusPro™-NX Versa Evaluation BoardAllows designers to investigate and experiment with the features of the CertusPro-NX FPGA.11/2/2026 -
Renesas Electronics Go Configure Development BoardProvides programming, emulation, and testing functions for the Go Configure family of ICs.8/1/2026 -
Lattice Semiconductor MachXO4™ Development BoardVersatile platform for exploring and evaluating the capabilities of the MachXO4 FPGA.22/12/2025 -
iC-Haus iC-PZ EVAL PZ1M Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.9/12/2025 -
Altera Agilex™ 5 FPGA E-Series 013B Development KitDesigned for evaluating and prototyping high-performance FPGA and SoC layouts.15/10/2025 -
Analog Devices Inc. ADRD8012-01Z Programmable Logic IC BoardEnables low-latency data transfer from eight GMSL interfaces onto a 10Gb Ethernet link.13/10/2025 -
Terasic Technologies DE23-Lite Development KitA compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA.30/9/2025 -
Terasic Technologies DE25-Standard Development & Education KitOffers a robust hardware design platform built around the Agilex 5 SoC FPGA.30/7/2025 -
Terasic Technologies Atum A3 Nano BoardPowered by Altera’s large Agilex 3 FPGA with 135K LEs in a compact, affordable platform.30/7/2025 -
Terasic Technologies DE25-Nano Development & Education BoardA hardware design platform based on the Agilex 5 SoC FPGA with programmable logic.11/6/2025 -
Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation KitProvides an easy-to-use platform for evaluating the MAX® 10 FPGA technology.2/6/2025 -
Altera DK-DEV-10M50-C MAX® 10 FPGA Development KitIncludes a MAX® 10 development board, power adapter, and mini-B USB to USB cable.6/5/2025 -
Broadcom AELT-8000 Line Driver Eval BoardsAllow users to evaluate the performance and features of the AELT-8000 line driver IC.14/3/2025 -
Terasic Technologies Comet A65 SOM Carrier BoardDesigned to help users evaluate the features and capabilities of the Comet A65 SOM module.17/1/2025 -
Renesas Electronics SLG47011V Socket Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Renesas Electronics AnalogPAK SLG47001V/SLG47003V Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Renesas Electronics SLG47004AP-SKT Adapter KitDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.25/11/2024 -
Lattice Semiconductor CertusPro™-NX Sensor to Ethernet Bridge BoardFeatures the CertusPro-NX-100 FPGA & CrossLink-NX-17, which output to a host system over Ethernet.1/9/2024 -
Lattice Semiconductor MachXO5-NX Development BoardThe development board features the MachXO5-NX-25 in a 400-ball caBGA package.22/8/2024 -
NewAE Technology SONATA-ONE Development BoardEvalúa el uso del núcleo Ibex CHERIoT como microcontrolador para aplicaciones integradas e IoT.15/7/2024 -
Terasic Technologies Atum A5 Development KitFeatures the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE.29/4/2024 -
Texas Instruments TSWDC155EVM Evaluation Module (EVM)For interfacing with a wide array of ADCs, DACs, and products in the medical-imaging domain.16/4/2024 -