Nuevos Procesadores - Aplicación especializada

MediaTek Genio 420, 520, and 720 Gen-AI IoT Platforms are pin-to-pin-compatible 6nm SoCs delivering 7.2 to 10 TOPS for advanced IoT applications. These three platforms feature an octa-core CPU including 2x Arm® Cortex®-A78 processors in the same package, pinout, and software stack. The genio 420 IoT platform delivers 7.2 TOPS and best-in-class 10 TOPS on the genio 520 and 720 through the Neural Processing Unit (NPU), CPU, and GPU. These three platforms support up to 16GB of LPDDR5X memory, making them well-suited to Large Language Models (LLMs). The 420, 520, and 720 IoT platforms can drive a 5K high-detail single display or dual active displays with 4K HEVC video decoding and encoding.
-
MediaTek Genio 420, 520, & 720 Gen-AI IoT PlatformsPart of the family of state-of-the-art solutions for advanced IoT applications.11/8/2026 -
MediaTek Genio 420 GenAI Capable IoT PlatformFor embedded applications that require reliable, low-power implementation of edge AI and GenAI.4/6/2026 -
Hailo Hailo-8L Entry-Level AI AcceleratorDesigned to support entry-level products requiring limited AI capacity or lower performance.19/5/2026 -
Hailo Hailo-8 AI ProcessorFeatures up to 26 tera-operations per second (TOPS) in a size smaller than a penny.19/5/2026 -
NXP Semiconductors Ara240 Discrete Neural Processing Units (DNPUs)Devices enable real-time generative AI, LLMs, and VLMs on edge and embedded compute systems.21/4/2026 -
NXP Semiconductors Procesadores de aplicaciones i.MX 95Features safe, secure, power-efficient edge computing for usage in various platforms.6/4/2026 -
MediaTek Genio 360 GenAI Capable IoT PlatformAdvanced, 6nm, value-tier IoT platform that brings more premium-tier features to the entry segment.24/3/2026 -
MediaTek Genio 520 Gen-AI IoT PlatformDelivers best-in-class 10 TOPS performance through the Neural Processing Unit (NPU), CPU, and GPU.5/8/2025 -
MediaTek Plataforma IoT de alta tecnología Gen-AI Genio 720Designed for advanced IoT applications, built on a highly efficient 6nm System-on-Chip (SoC).5/8/2025 -
Synaptics SL1620 Embedded IoT ProcessorFor embedded applications that require advanced AI capability, powerful processing, and 3D graphics.19/5/2025 -
NXP Semiconductors Procesadores de aplicaciones i.MX 91Allows the rapid creation of Linux®-based edge devices, such as smart home and medical platforms.12/12/2024 -
NXP Semiconductors & Toradex: Dispositivos edge de próxima generación con i.MX 9A comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family.25/11/2024 -
Synaptics SL1680 Embedded IoT ProcessorOptimized for multi-modal enterprise, consumer, and industrial Internet of Things (IoT) workloads.1/10/2024 -
Synaptics SL1640 Embedded IoT ProcessorOptimized for multi-modal enterprise, consumer, and industrial Internet of Things (IIoT) workloads.1/10/2024 -
4D Systems Controladores gráficos PIXXI-28 y PIXXI-44Configurados para interactuar con pantallas OLED y TFT-LCD, e ideales para aplicaciones integradas.28/6/2024 -
NXP Semiconductors i.MX 93 Power Efficient Applications ProcessorsML acceleration and advanced security with EdgeLock® secure enclave for edge computing.26/2/2024 -
Lumissil X1600/E AIoT ProcessorsLow power consumption, high performance, and highly integrated application processors.17/8/2023