Nuevos System on a Chip (SoC) RF

Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.
-
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoCCombines efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM.16/4/2026 -
Espressif Systems SoC con Bluetooth de modo dual y Wi-Fi de doble núcleo ESP32Chip altamente integrado que combina Wi-Fi / Bluetooth / BLE y es ideal para aplicaciones IoT y dispositivos móviles y portátiles.29/1/2026 -
Microchip Technology PIC32-BZ6 Highly Integrated Wireless SoCsCombines robust security features with extensive wireless connectivity options.18/11/2025 -
Atmosic Technologies ATM34/e SoCsOffers extremely low-power BLUETOOTH® 6.0 SoCs with an energy harvesting option.8/10/2025 -
Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® SoCsHighly integrated wireless SoCs designed for low-power, high-performance connectivity.3/10/2025 -
Morse Micro MM8108 Wi-Fi® HaLow® SoCHighly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution.26/9/2025 -
Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCsDesigned for line-powered smart devices, offers integrated LED pre-driver, 4MB flash, and 512KB RAM.23/9/2025 -
Nordic Semiconductor nRF54LM20A System-on-Chip (SoCs)Designed for BLUETOOTH®, Zigbee®, Thread, Matter, Amazon Sidewalk, and 2.4GHz protocols.18/9/2025 -
Qorvo Sistema en chip (SoC) UWB de bajo consumo QM35825This device is a fully integrated Ultra-Wideband (UWB) solution compliant with IEEE 802.15.4™-2024.28/7/2025 -
Espressif Systems ESP32-C61 Wi-Fi® 6 + BLUETOOTH® 5 (LE) SoCsFeatures optimized peripherals, improved connectivity, and increased memory options.3/7/2025 -
Silicon Labs EFR32BG24L BLUETOOTH® LE SoCsThese devices are ideal for wireless connectivity using BLUETOOTH® Low Energy and Bluetooth mesh.28/4/2025 -
Silicon Labs EFR32BG22L BLUETOOTH® LE SoCsThese devices are ideal for enabling energy-friendly BLUETOOTH® networking for IoT devices.28/4/2025 -
Renesas Electronics DA14533 BLUETOOTH® 5.3 System-on-ChipIntegrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller.23/4/2025 -
Renesas Electronics DA14594 SmartBond Dual-Core BLUETOOTH® LE 5.3 SoCA dual-core wireless MCU that combines the current Arm® Cortex®-M33™ application processor.18/3/2025 -
Silicon Labs EFR32MG26 Multiprotocol Wireless SoCsOffers high-performance 2.4GHz RF, low current consumption, and an AI/ML hardware accelerator.17/2/2025 -
Silicon Labs Módulos inalámbricos SiWx917YDelivers ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity.3/1/2025 -
Nordic Semiconductor Sistemas en Chip (SoC) nRF54L de BLUETOOTH® Low EnergyFeatures a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments.9/12/2024 -
STMicroelectronics STM32WB09 BLUETOOTH® Low Energy 5.4 32-Bit MCUsEmbeds 2.4GHz RF radio peripherals optimized for ultra-low power consumption & radio performance.5/9/2024 -
Texas Instruments AWRL6432-Q1 Automotive mmWave Radar SensorsIntegrated single-chip mmWave sensors based on FMCW radar technology.25/7/2024 -
Silicon Labs EFR32MG22E Wireless Gecko SoCsOptimized Zigbee® SoC solution with a 76.8MHz Arm® Cortex®-M33 and a high-performance 2.4GHz radio.26/6/2024 -
Silicon Labs EFR32FG22E Wireless Gecko SoCsSingle-die solution that combines a 38.4MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio.26/6/2024 -
Silicon Labs SoC inalámbricos Gecko EFR32BG22ESolución de dado único con BLUETOOTH® 5 Direction Finding, Arm® Cortex®-M33 de 76.8 MHz y radio de 2.4 GHz.26/6/2024 -
Texas Instruments IWRL6432 Industrial mmWave Radar SensorsBased on the FMCW radar technology, and are capable of operation in the 57GHz to 63.9GHz band.13/6/2024 -
STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUsEnables reliable wireless performance in a compact, energy-efficient design.4/6/2024 -
Microchip Technology PIC32MZ W1 System-on-Chip (SoCs)High-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory.14/5/2024 -