Nuevos Herramientas de desarrollo de circuitos integrados de conversión de datos

Mikroe DAC 24 Click is a compact add-on board suitable for digital-to-analog conversion in applications that require gain control, offset adjustment, and programmable analog voltage output. This board is based on the BD79701FVM-LB, a 3-channel, 8-bit R-2R digital-to-analog converter (DAC) from ROHM Semiconductor. Features include high-speed output response, a built-in initial zero-hold function for defined startup behavior, and a 3-wire SPI interface with clock support up to 30MHz for communication with the host MCU. Mikroe DAC 24 Click offers good conversion accuracy with low differential and integral non-linearity. The integrated Click Snap format enables the main IC section and the base board to be separated for autonomous use through directly accessible pins. Ideal applications include industrial equipment, battery-powered devices, programmable attenuators, and other embedded systems requiring DAC functionality.
-
Mikroe DAC 24 ClickFor digital-to-analog conversion in applications that require gain control and more.1/6/2026 -
Analog Devices Inc. Eval-AD4086-FMCZ Evaluation BoardDesigned to demonstrate the performance of the AD4086 Analog‐to‐Digital Converter (ADC).3/4/2026 -
Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation BoardDesigned to demonstrate the performance of the AD4083 Analog‐to‐Digital Converters (ADCs).3/4/2026 -
Analog Devices Inc. EVAL-AD5710R Evaluation BoardFeatures a power solution using the MAX77859 switching regulator to generate 6V via a USB-C® cable.2/3/2026 -
Analog Devices Inc. EVAL-LTC2662 Evaluation BoardDesigned to evaluate the LTC2662 16-bit, 5-channel current-output DAC for quick prototyping.2/3/2026 -
Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation KitTwo-board evaluation kit for the 4-channel ADEMA124 and 7-channel ADEMA127 ΣΔ ADCs.18/12/2025 -
Analog Devices Inc. EVAL-ADMX6001 Evaluation BoardFeatures the AD9213 low-noise, 12-bit high-speed ADC and the AD4080 20-bit precision ADC.11/12/2025 -
Texas Instruments ADC34RF72EVM Evaluation ModuleDeveloped to quickly and easily demonstrate the ADC34RF7x family of high-speed ADCs.22/10/2025 -
Texas Instruments ADS131M08MET-EVM Metrology Evaluation ModuleImplements the ADS131M08 & the MSPM0G1506SRHB to perform Class 0.1 three-phase energy measurements.22/10/2025 -
NXP Semiconductors NAFE33352 Evaluation BoardsBoards are designed to test the NAFE33352, a software-configurable universal AIO analog front-end.22/10/2025 -
Silanna Plural™ Evaluation KitsDesigned to evaluate Plural™ series Analog-to-Digital Converters (ADCs).16/10/2025 -
Analog Devices Inc. EVAL-AD7091R-8ARDZ Evaluation BoardAllows easy evaluation of all of the features of the AD7091R-8 family of ADCs.13/10/2025 -
Analog Devices Inc. EVAL-10BT1L-MCS IEEE 802.3cg SPoE ShieldsCompatible with SPoE power sourcing equipment (PSE) and powered device (PD) evaluation motherboards.1/10/2025 -
Analog Devices Inc. EV-ADAQ7769-1FMC1Z DAQ Evaluation KitThe kit enables evaluation of the ADAQ7769-1, a 24-bit, 1MSPS, μModule® DAQ solution.1/10/2025 -
Texas Instruments ADS131E08EVM-PDK Evaluation ModuleDesigned to easily demonstrate the ADS131E08 24-bit, 64kSPS, 8-channel, delta-sigma ADC.23/9/2025 -
Analog Devices Inc. EVAL-AD4060-ARDZ & EVAL-AD4062-ARDZ Eval BoardsEnable quick and easy evaluation of the performance and features of the AD4060 or the AD4062 ADCs.3/9/2025 -
Analog Devices Inc. EVAL-AD4080ARDZ Evaluation BoardEnables quick and easy evaluation of the performance and features of the AD4080/AD4081/AD4084 ADCs.3/9/2025 -
Analog Devices Inc. EVAL-ADAQ4216-FMCZ Evaluation BoardDesigned to demonstrate the performance of the ADAQ4216 precision data acquisition (DAQ) SiP.7/8/2025 -
Analog Devices Inc. EVAL-CN0561-ARDZ Data Acquisition (DAQ) SystemHigh-performance, alias-free, 24-bit, quad-channel system designed for interfacing IEPE sensors.6/8/2025 -
Analog Devices Inc. EV-AD74416H-ARDZ Evaluation BoardPowerful platform for evaluating the AD74416H in real-world industrial and automation scenarios.28/5/2025 -
ScioSense LTDC-X3-QF_DK Development KitLTDC-X3-QF_DK_RB reference board V1.1, LTDC-X3 SPI-USB interface, and USB-C data cable1/5/2025 -
Texas Instruments ADC168M102REVM-PDK Performance Demonstration KitDesigned to evaluate the performance of the ADC168M102R-SEP, a 16-bit, 8-channel 1MSPS ADC.23/4/2025 -
Analog Devices Inc. EVAL-AD3530RARDZ Evaluation BoardBased on the AD3530/AD3530R 16-bit, 8-channel, voltage output, digital-to-analog converters (DACs).26/3/2025 -
Analog Devices Inc. EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation BoardsImplements fast prototyping of the AD5781 and AD5791 circuits, decreasing design time.26/3/2025 -
Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 BoardsA simple evaluation of the ADAQ4380-4, ADAQ4370-4, & ADAQ4381-4 μModule data acquisition solutions.25/3/2025 -