Nuevos Tarjetas Hija y Tableros OEM

Renesas Electronics FPB-RA2T1 Fast Prototyping Board is a versatile development platform built around the RA2T1 32-bit Arm® Cortex®-M23 microcontroller (MCUs). Designed for rapid evaluation and embedded system development, it features a built-in E2 emulator Lite for seamless programming and debugging (no external tools required). With Arduino Uno and Pmod™ interfaces, plus through-hole access to all MCU pins, the board supports broad expandability for sensor, wireless, and peripheral integration.
-
Renesas Electronics FPB-RA2T1 Fast Prototyping BoardVersatile development platform built around the RA2T1 32-bit Arm® Cortex®-M23 microcontroller.22/7/2025 -
Microchip Technology KSZ8895 EDS2 Daughter CardDesigned for the evaluation of the KSZ8895 Gigabit Ethernet RGMII switch.8/7/2025 -
Microchip Technology KSZ8795 EDS2 Daughter CardDesigned for evaluation of the KSZ8795CLX 10/100-Mbit Ethernet switch.8/7/2025 -
Auvidea Auvidea M15E M.2 5GbE KitKit includes the M15E M.2 5GbE, BE323 Ethernet adapter board, and a (1:1) Ethernet cable.2/7/2025 -
Auvidea M15E M.2 5GbE Add-on CardDesigned to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras.23/5/2025 -
Texas Instruments HSS-HCS-BLANKEVM Smart Fuse DaughtercardDaughter card combined with HSS-HCMOTHERBRDEVM shows the functionality of TI's smart fuse portfolio.24/4/2025 -
Microchip Technology VIDEO-DC-MIPITX CSI-2 MIPI Transmit FMC CardFeatures PolarFire® and PolarFire SoC FPGAs transceiver-enabled, allowing a GPIO-based IP solution.8/4/2025 -
Bridgetek VM820C BT820 Credit Card ModuleBaseboard for development modules, designed specifically for the EVE5 BT820 embedded video engine.13/3/2025 -
onsemi EVBUM2909G-EVK Daughter CardsAn extension set designed for the Discrete Double Pulse Tester EVBUM2897.20/2/2025 -
Analog Devices Inc. CN0359 Circuit Evaluation BoardA complete, highly accurate conductivity measurement system, developed for applications.17/2/2025 -
Mikroe SiBRAIN Card for PIC18F85K90Standardized add-on board that allows easy installation and replacement of the MCU on a dev board.3/12/2024 -
Renesas Electronics QC-BEKITPOCZ Quick Connect Beginners KitOffers two operation modes: sensor mode for sampling sensor data and voice recognition mode.20/8/2024 -
TDK Placas secundarias 10BASE-T1LDiseñadas para utilizarse con las EVB EVAL-ADIN1100EBZ y EVAL-ADIN1110EBZ de Analog Devices.31/7/2024 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.19/1/2024 -
Allegro MicroSystems ASEK71240LLC-30B3 Daughter BoardA convenient method for quickly evaluating the ACS71240 without requiring a custom circuit board.21/12/2023 -
Analog Devices Inc. ADMX2001B Impedance Analyzer Measurement ModuleThe module simplifies the development of impedance measurement systems.14/12/2023 -
Lattice Semiconductor Modular FMC Adapter & DisplayPort Daughter CardsMade to communicate with additional peripherals, expand functionality, & allow easy customization.5/12/2023 -
Skyworks Solutions Inc. SI8380S-DC Daughter CardEvaluate the 8-channel Si8380S PLC input isolator with an SPI interface.5/12/2023 -
Wolfspeed Plataforma de evaluación modular del kit SpeedVal™Una gama de topologías de potencia, tipos de paquetes y voltajes que admiten casi cualquier aplicación.13/11/2023 -
ADLINK Technology PCIe-9100 Data Acquisition CardsTailored for industrial use and feature a PCI Express interface.25/9/2023 -
Texas Instruments TMDSCNCD28P65X controlCARD Evaluation ModuleA low-cost evaluation and development board for the TI C2000™ MCU series of F28P65x devices.8/9/2023 -
Microchip Technology EV46B51A LAN8720A PHY-PoE Daughter BoardPowers the PIC32 WFI32E Curiosity Board (EV12F11A) through Power over Ethernet (PoE).19/7/2023 -
STMicroelectronics STEVAL-MIC008A Mic Daughter BoardContains two MP23DB01HP MEMS microphones.5/4/2023 -
Infineon Technologies SPOC-2 DB BTS72220-4ESP DaughterboardOperates within the 4.1V to 28V supply voltage range and is ideal for automotive applications.30/1/2023 -
Infineon Technologies SPOC-2 DB BTS71220-4ESP DaughterboardSmall PCB with a 4.1V to 28V supply voltage range and an SPOC+2 device soldered on it.30/1/2023 -