Nuevos Herramientas de desarrollo de GNSS / GPS

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.
-
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31/3/2026 -
SparkFun ZED-X20P GNSS Flex pHATsFeature the u-blox X20 engine, the powerful successor to the popular F9 engine.24/3/2026 -
u-blox EVK-M102 GNSS Evaluation KitKit is designed to evaluate the low-power consumption of M10 positioning technology.16/2/2026 -
ArduSimple simpleRTK 4 Pro BoardsSeptentrio mosaic-G5 P3 evaluation board for RTK.29/1/2026 -
Mikroe GNSS 18 ClickCompact board for high-precision GNSS applications.8/11/2024 -
Mikroe GNSS 17 ClickCompact add-on board for precise global navigation and positioning.6/11/2024 -
Quectel LG290P GNSS Baseboard KitEvaluates the LG290P high-precision GNSS module.30/9/2024 -
u-blox Kit de evaluación EVK-F101Analiza el rendimiento y las características del módulo GNSS MAX-F10S, cuyo diseño se basa en la tecnología GNSS de doble banda L1/L5 F10.27/9/2024 -
ArduSimple simpleRTK3B GNSS/GPS Development BoardsEvaluate the triple-band RTK GNSS technology with inertial sensor fusion.12/9/2024 -
Kaga FEI VN-90T, VN-9001T & VN-100T Evaluation KitsDesigned for the GT-90, GT-9001, and GT-100 modules.10/9/2024 -
Mikroe MIKROE-5890 4G LTE & GNSS ClickCompact add-on board for advanced global tracking and telematics applications.6/9/2024 -
Mikroe Click GNSS 16 MIKROE-6129Una placa complementaria compacta que ofrece precisión a nivel de medidor en entornos urbanos.5/9/2024 -
Quectel LG290P DaughterboardUsed in conjuction with the multi-band and high-precision evaluation board1/6/2024 -
u-blox XPLR-HPG-2 High Precision GNSS Explorer KitOffers a complete platform for evaluating and prototyping the high-precision GNSS solution.11/5/2024 -
u-blox XPLR-HPG-1 High Precision GNSS Explorer KitA complete platform for evaluating and prototyping the high-precision GNSS solution.11/5/2024 -
STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion BoardBased on the Teseo-LIV4F tiny dual-band GNSS low-power and measurement engine modules.9/5/2024 -
ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation BoardStandalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology.3/4/2024 -
STMicroelectronics X-STM32MP-GNSS2 Expansion BoardEmbeds Teseo-LIV4F GNSS receiver and iNEMO inertial module for accelerometer and gyroscope.22/3/2024 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.12/9/2023 -
ArduSimple simpleRTK2B M.2 BoardOffers low-cost precise positioning to M.2 socket platforms.14/7/2023 -
ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS MasterSupports standard 11-bit and extended 29-bit frame identifiers.1/6/2023 -
u-blox Kit de evaluación EVK-F9P-00Poderosa y versátil herramienta para evaluar el desempeño de los productos de posicionamiento de alta precisión.13/3/2023 -
Antenova M20072-EVB Evaluation Kit (EVK)Designed to test the functionality of the M20072 GNSS receiver module.9/3/2023 -
ArduSimple NEO-D9C Japan CLAS Corrections L6 ReceiverPre-configured module featuring soldered headers and compatibility with XBee sockets.3/2/2023 -
ArduSimple simpleRTK3B Micro RTK BoardsExpedite RTK projects with easy integration, a built-in RF connector, and high availability.8/1/2023 -