Nuevos Herramientas de desarrollo del sensor de presión

Mikroe Pressure 25 Click is a compact add-on board for high-resolution absolute pressure and temperature sensing in embedded designs. The board is based on the PUI Audio PSD0401120. It measures absolute pressure from 30kPa to 120kPa using a MEMS piezoresistive sensing element, a low-noise programmable-gain preamplifier, and a 24-bit delta-sigma ADC.
-
Mikroe Pressure 25 ClickHigh-res pressure & temperature sensing for barometers & nav systems based on the PSD0401120 sensor.15/6/2026 -
Mikroe 100MG TPS Pressure Click BoardFor gauge and differential pressure sensing in medical and environmental monitoring systems.1/6/2026 -
Mikroe Pressure 27 ClickBased on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor.1/6/2026 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.7/5/2026 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.5/5/2026 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.5/5/2026 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.5/5/2026 -
STMicroelectronics FRDM-STBI-NPM8 Sensor Evaluation BoardThis board has everything needed to facilitate the quick evaluation of the NPM8 pressure sensor.22/10/2025 -
PUI Audio MEMS Pressure Sensors Evaluation BoardsDesigned to assist users in quickly and easily evaluating their sensors.16/10/2024 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.12/9/2023 -
Mikroe MIKROE-5774 Pressure 22 ClickPlaca complementaria que incluye el sensor digital de presión y temperatura MS5839-02BA de TE Connectivity.11/9/2023 -
STMicroelectronics STEVAL-MKI223V1K Pressure Sensor KitFeatures a board consisting of an ad hoc PCB, mounting the ILPS28QSW sensor, and a swipe electrode.6/6/2023 -
Bosch BMP585 Shuttle Board 3.0Printed circuit board with the pressure and temperature sensor (BMP585) mounted on it.31/5/2023 -
Superior Sensor Technology Placa de evaluación de sensores EK07-VNDiseñada para evaluar las capacidades de los sensores de presión VN.15/5/2023 -
STMicroelectronics BRKTSTBAP Evaluation BoardsUse the FXPS7250 high-performance barometric absolute pressure sensor.31/1/2023 -
Mitsumi Digital Output Gauge Pressure SensorsDigitally output a pressure value, which is corrected in the module by built-in sequencer (SPI/I2C).14/10/2022