Nuevos Microcontroladores de 32 bits - MCU

XMOS XCORE.AI Multicore Microcontrollers offer a comprehensive range of 32-bit multicore MCUs that feature the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. The xCORE multicore microcontrollers perform multiple real-time tasks simultaneously and communicate between tasks via a high-speed network, unlike conventional microcontrollers.
-
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.24/4/2026 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.24/4/2026 -
Renesas Electronics Microcontroladores de control de motor RX14TOffer improved performance and enhanced functionality compared to the RX13T and RX23T MCU groups.7/4/2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.12/2/2026 -
Infineon Technologies AURIX™ TC4x 32-bit TriCore™ MicrocontrollersProvides an upward migration path from Infineon's AURIX TC3x family of MCUs.4/9/2025 -
Microchip Technology Microcontroladores de 32 bits de alto rendimiento PIC32A200MHz 32-bit CPU & a 64-bit double-precision floating-point unit for math-intensive applications.7/4/2025 -
Toshiba Microcontrolador de 32 bits TMPM471F10FGFunciona en el rango de frecuencia de 1 MHz a 160 MHz y cuenta con una memoria flash de código de 1024 KB.28/2/2025 -
Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUsA family of scalable, ultra-low latency devices designed for efficiency in power electronics.6/11/2024 -
Renesas Electronics RX261 & RX260 MicrocontrollersOffer a 40% boost in CPU performance and 42% lower power consumption in active mode.25/10/2024 -
Microchip Technology PIC32MZ W1 System-on-Chip (SoCs)High-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory.14/5/2024 -
Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU ModuleOffers 60x GPIO pins and is specially designed for industrial Internet of Things (IoT) applications.14/5/2024 -
Texas Instruments TMS320F28P65x/TMS320F28P65x-Q1 Real-Time MCUsBased on the C2000™ real-time microcontroller family of scalable, ultra-low latency devices.13/5/2024 -
Renesas Electronics Microcontroladores RISC-V de bajo consumo R9A02G021Integran un núcleo de CPU RISC-V de diseño propio de alto rendimiento y frecuencia de 48 MHz.1/4/2024 -
Renesas Electronics RX23E-B MCUsFeature an enhanced built-in analog front end (AFE) designed for industrial sensor equipment7/12/2023 -
Texas Instruments TMS320F280015x/TMS320F280015x-Q1 120MHz MCUsA dual 32-bit C28x CPUs in Lockstep to achieve ASIL B functional safety device rating.10/8/2023 -
Infineon Technologies Microcontroladores de un solo chip de 32 bits TC38xQP AURIX™Cuentan con una frecuencia de 300 MHz, hasta 10 MB de memoria flash y tecnología flash de 40 nm integrada.29/6/2023 -
Renesas Electronics Microcontroladores RX26T de 32 bitsDispositivos compatibles con 5V que cuentan con control de motor doble utilizando FOC y control PFC en un solo chip.14/6/2023 -
Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs)Family of scalable, ultra-low latency MCUs designed for efficiency in power electronics.12/4/2023 -
Renesas Electronics RH850 Automotive MCUsExceptional performance and low power consumption, ideal for various products.30/12/2022 -
Renesas Electronics RX65W 32-Bit MicrocontrollersFeatures a powerful RXv2 core, ample RAM, and advanced security.30/9/2022