Nuevos Microcontroladores RF - MCU

Texas Instruments CC274xR-Q1 Automotive SimpleLink™ Wireless Microcontrollers (MCUs) offer an Arm® Cortex®-M33 system CPU that runs the application, the protocol stacks, and the radio. These devices feature BLUETOOTH® channel sounding technology, an Algorithm Processing Unit (APU), Arm Custom Data Extension (CDE) instruction, a Floating-Point Unit (FPU), and TrustZone®-M. The CC274xR-Q1 MCUs support up to 1MB in-system programmable Flash, 162KB SRAM, and 32KB System ROM with a secure boot RoT and a serial (SPI/UART) bootloader. These devices operate at a junction temperature range of -40°C to 125°C and a wide supply voltage range of 1.71V to 3.8V. The CC274xR-Q1 devices are AEC-Q100 qualified for automotive applications. These microcontrollers are ideal for car access, including Passive Entry Passive Start (PEPS), Phone as a Key (PaaK), and Remote Keyless Entry (RKE).
-
Texas Instruments CC274xR-Q1 Automotive SimpleLink™ Wireless MCUsOffers an Arm® Cortex®-M33 system CPU, to run the application, the protocol stacks, and the radio.4/2/2025 -
STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUsWireless application processors intended for RF wireless applications in the sub-1 GHz band.28/10/2024 -
NXP Semiconductors Microcontroladores inalámbricos RW61xHighly integrated, low-power wireless microcontrollers designed for diverse applications.25/9/2024 -
Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® 6 Companion ICIt offers Wi-Fi 6, BLE & is compatible with Wi-Fi 4 (802.11 a/b/g/n) & Wi-Fi 5 (802.11ac).20/9/2024 -
Texas Instruments CC1314R10 SimpleLink™ Wireless MCUsHigh-performance, low-power MCUs for enhanced security and on-chip over-the-air update capability.1/8/2024 -
Texas Instruments CC1354R10 SimpleLink™ Arm® Wireless MCUThe device is a multiprotocol and multiband Sub-1GHz and 2.4GHz wireless microcontroller (MCU).3/7/2024 -
Texas Instruments CC2340R2 SimpleLink™ Wireless Microcontroller2.4GHz wireless device designed for Bluetooth® low energy and Zigbee®.6/5/2024 -
Texas Instruments CC3300 & CC3301 SimpleLink™ TransceiversHighly integrated single-chip WLAN & BLUETOOTH® Low Energy devices in 40-pin, 5mm x 5mm QFN package.8/2/2024 -
STMicroelectronics Módulos de doble núcleo LPWAN multiprotocolo STM32WL5MOCLargo alcance, inalámbricos, potencia ultrabaja, fáciles de usar y pila de protocolo libre de regalías.29/1/2024 -
Analog Devices Inc. MAX32690 Ultra-Efficient Microcontrollers (MCUs)Unites processing horsepower with the connectivity required for IoT applications.5/10/2023 -
Texas Instruments Microcontrolador inalámbrico CC2674R10 SimpleLink™MCU inalámbrico de 24 GHz optimizado para comunicación inalámbrica de baja potencia y detección avanzada.12/9/2023 -
Texas Instruments SimpleLink™ CC2674P10 Wireless MicrocontrollerWireless MCU supporting Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IEEE 802.15.4, and 6LoWPAN.25/8/2023 -
STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUsBrings designers the performance, efficiency, and security required for BLUETOOTH® LE applications.3/3/2023 -
STMicroelectronics MCU de 32 bits Arm®Cortex®-M0+ STM32C0xImplementan un núcleo RISC Arm® Cortex®-M0+ de 32 bits de alto rendimiento que funciona a una frecuencia de hasta 48 MHz.9/1/2023 -
Texas Instruments CC1354P10 SimpleLink™ Wireless MCUA multi-protocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU).2/1/2023 -
Texas Instruments CC1312PSIP SimpleLink™ Wireless MCUBuilt on an Arm® Cortex®-M4F main processor and optimized for low-power wireless communication.2/1/2023